Part Details for CC0402BRNPO9BN2R2 by YAGEO Corporation
Overview of CC0402BRNPO9BN2R2 by YAGEO Corporation
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0402BRNPO9BN2R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ6288
|
Newark | Cap, 2.2Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Yageo CC0402BRNPO9BN2R2 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7590 |
|
$0.0120 / $0.0210 | Buy Now |
DISTI #
69AH7090
|
Newark | Cap, 2.2Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Yageo CC0402BRNPO9BN2R2 Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0060 | Buy Now |
DISTI #
65R7390
|
Newark | Capacitor, 2.2Pf, C0G/Np0, 50V, 0402, Capacitance:2.2Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 0.1Pf, Dielectric Characteristic:C0G/Np0, Product Range:Cc Series, Product Width:0.5Mmrohs Compliant: Yes |Yageo CC0402BRNPO9BN2R2 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0060 | Buy Now |
DISTI #
311-1618-1-ND
|
DigiKey | CAP CER 2.2PF 50V C0G/NPO 0402 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
28235 In Stock |
|
$0.0039 / $0.1000 | Buy Now |
DISTI #
CC0402BRNPO9BN2R2
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.2 pF, 50 V, ± 0.25pF, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: CC0402BRNPO9BN2R2) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 30000 |
|
$0.0029 | Buy Now |
DISTI #
603-CC402BRNPO9BN2R2
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 2.2pF C0G 0402 Tol 0.1pF RoHS: Compliant | 49684 |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
E02:0323_00775761
|
Arrow Electronics | Cap Ceramic 2.2pF 50V C0G 0.1pF Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 7 Weeks Date Code: 2341 | Europe - 140000 |
|
$0.0023 / $0.0055 | Buy Now |
DISTI #
V72:2272_07125971
|
Arrow Electronics | Cap Ceramic 2.2pF 50V C0G 0.1pF Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2113 Container: Cut Strips | Americas - 693 |
|
$0.0056 / $0.0320 | Buy Now |
|
Future Electronics | 0402 2.2 pF 50 V ±0.1 pF Tolerance NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 21 Weeks Container: Reel | 80000Reel |
|
$0.0025 / $0.0030 | Buy Now |
DISTI #
80308001
|
Verical | Cap Ceramic 2.2pF 50V C0G 0.1pF Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 60000 Package Multiple: 10000 Date Code: 2152 | Americas - 240000 |
|
$0.0012 / $0.0014 | Buy Now |
Part Details for CC0402BRNPO9BN2R2
CC0402BRNPO9BN2R2 CAD Models
CC0402BRNPO9BN2R2 Part Data Attributes
|
CC0402BRNPO9BN2R2
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0402BRNPO9BN2R2
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 2.2pF, 50V, ±0.1pF, C0G/NP0, 0402 (1005 mm), 0.022"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 0.0000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 4.5455% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 4.5455% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for CC0402BRNPO9BN2R2
This table gives cross-reference parts and alternative options found for CC0402BRNPO9BN2R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0402BRNPO9BN2R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
500R07S2R2BG4W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.55% +Tol, 4.55% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | CC0402BRNPO9BN2R2 vs 500R07S2R2BG4W |
VJ0402L2R2BXACW1BC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.5455% +Tol, 4.5455% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0402, CHIP | Vishay Intertechnologies | CC0402BRNPO9BN2R2 vs VJ0402L2R2BXACW1BC |
C0402HQN500-2R2BGP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.55% +Tol, 4.55% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | CC0402BRNPO9BN2R2 vs C0402HQN500-2R2BGP |
AC0402BRNPO9BN2R2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.5455% +Tol, 4.5455% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0402, CHIP | YAGEO Corporation | CC0402BRNPO9BN2R2 vs AC0402BRNPO9BN2R2 |
500R07S2R2BT4Y | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.0000022 uF, SURFACE MOUNT, 0402, CHIP | Johanson Dielectrics Inc | CC0402BRNPO9BN2R2 vs 500R07S2R2BT4Y |
SH15N2R2B500CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | CC0402BRNPO9BN2R2 vs SH15N2R2B500CT |
GHQ04CG2R2B50NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.55% +Tol, 4.55% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0402, CHIP, LEAD FREE | Cal-Chip Electronics | CC0402BRNPO9BN2R2 vs GHQ04CG2R2B50NT |
500R07S2R2BT4Y | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000022uF, SURFACE MOUNT, 0402, CHIP | Johanson Technology Inc | CC0402BRNPO9BN2R2 vs 500R07S2R2BT4Y |
0402N2R2B500LG | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.55% +Tol, 4.55% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0402, CHIP, LEAD FREE | Walsin Technology Corporation | CC0402BRNPO9BN2R2 vs 0402N2R2B500LG |
MT15N2R2B500CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | CC0402BRNPO9BN2R2 vs MT15N2R2B500CG |