Part Details for CC0402FRNPO8BN271 by YAGEO Corporation
Overview of CC0402FRNPO8BN271 by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0402FRNPO8BN271
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-CC0402FRNPO8BN271CT-ND
|
DigiKey | CAP CER 270PF 25V C0G/NPO 0402 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
40000 In Stock |
|
$0.0133 / $0.1400 | Buy Now |
DISTI #
CC0402FRNPO8BN271
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor 270pF 1% C0G 25V 0402 Paper T/R - Tape and Reel (Alt: CC0402FRNPO8BN271) RoHS: Compliant Min Qty: 40000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0102 | Buy Now |
DISTI #
603-CC0402FR8BN271
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25 V 270pF C0G 0402 1% RoHS: Compliant | 38900 |
|
$0.0140 / $0.1400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 10000 | 0 |
|
$0.0084 | Buy Now |
DISTI #
CC0402FRNPO8BN271
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor 270pF 1% C0G 25V 0402 Paper T/R - Tape and Reel (Alt: CC0402FRNPO8BN271) RoHS: Compliant Min Qty: 40000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0102 | Buy Now |
|
Ozdisan Elektronik | MLCC (1005) 0402 270pF 25VDC ±1% C0G (NP0) | 0 |
|
$0.0142 / $0.0173 | RFQ |
Part Details for CC0402FRNPO8BN271
CC0402FRNPO8BN271 CAD Models
CC0402FRNPO8BN271 Part Data Attributes:
|
CC0402FRNPO8BN271
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0402FRNPO8BN271
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 270pF, 25V, ±1%, C0G/NP0, 0402 (1005 mm), 0.022"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.00027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for CC0402FRNPO8BN271
This table gives cross-reference parts and alternative options found for CC0402FRNPO8BN271. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0402FRNPO8BN271, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
223891711342 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Surface Mount, 0402, CHIP, LEAD FREE | YAGEO Corporation | CC0402FRNPO8BN271 vs 223891711342 |
0402CG271F8B200 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Surface Mount, 0402, CHIP, LEAD FREE | YAGEO Corporation | CC0402FRNPO8BN271 vs 0402CG271F8B200 |
SH15N271F250CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | CC0402FRNPO8BN271 vs SH15N271F250CT |
223891751342 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Surface Mount, 0402, CHIP, LEAD FREE | YAGEO Corporation | CC0402FRNPO8BN271 vs 223891751342 |