Part Details for CC0402FRNPO9BN561 by YAGEO Corporation
Overview of CC0402FRNPO9BN561 by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0402FRNPO9BN561
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK9007
|
Newark | Capacitor, 560Pf, C0G/Np0, 0402 Rohs Compliant: Yes |Yageo CC0402FRNPO9BN561 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10000 |
|
$0.0520 / $0.1520 | Buy Now |
DISTI #
81AK3255
|
Newark | Capacitor, 560Pf, C0G/Np0, 0402, Capacitance:560Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 1%, Dielectric Characteristic:C0G/Np0, Product Range:Cc Series, Product Length:1Mm Rohs Compliant: Yes |Yageo CC0402FRNPO9BN561 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0290 | Buy Now |
DISTI #
13-CC0402FRNPO9BN561CT-ND
|
DigiKey | CAP CER 560PF 50V C0G/NP0 0402 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
20000 In Stock |
|
$0.0094 / $0.1100 | Buy Now |
DISTI #
CC0402FRNPO9BN561
|
Avnet Americas | Capacitor Ceramic 560pF 50V C0G 1% 0402 Paper T/R - Tape and Reel (Alt: CC0402FRNPO9BN561) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0091 | Buy Now |
DISTI #
603-CC0402NPO9BN561
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 560pF C0G 0402 1% | 0 |
|
$0.0100 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks | 0 |
|
$0.0079 | Buy Now |
|
Ozdisan Elektronik | MLCC (1005) 0402 560pF 50VDC ±1% C0G (NP0) | 0 |
|
$0.0169 / $0.0206 | RFQ |
Part Details for CC0402FRNPO9BN561
CC0402FRNPO9BN561 CAD Models
CC0402FRNPO9BN561 Part Data Attributes
|
CC0402FRNPO9BN561
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0402FRNPO9BN561
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Surface Mount, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.00056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for CC0402FRNPO9BN561
This table gives cross-reference parts and alternative options found for CC0402FRNPO9BN561. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0402FRNPO9BN561, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRT1555C1H561FA02J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | CC0402FRNPO9BN561 vs GRT1555C1H561FA02J |
SH15N561F500CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | CC0402FRNPO9BN561 vs SH15N561F500CT |