Part Details for CC0402JRX7R7BB153 by YAGEO Corporation
Overview of CC0402JRX7R7BB153 by YAGEO Corporation
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0402JRX7R7BB153
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK7751
|
Newark | Capacitor, 0.015Uf, X7R, 0402, Capacitance:0.015Μf, Voltage(Dc):16V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X7R, Product Range:Cc Series, Product Length:1Mm, Qualification:-Rohs Compliant: Yes |Yageo CC0402JRX7R7BB153 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0160 | Buy Now |
DISTI #
13-CC0402JRX7R7BB153CT-ND
|
DigiKey | CAP CER 0.015UF 16V X7R 0402 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
24539 In Stock |
|
$0.0054 / $0.1000 | Buy Now |
DISTI #
CC0402JRX7R7BB153
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.015 uF, 50 V, ± 5%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: CC0402JRX7R7BB153) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0047 | Buy Now |
DISTI #
603-CC402JRX7R7BB153
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.015uF X7R 0402 5% RoHS: Compliant | 31758 |
|
$0.0060 / $0.1000 | Buy Now |
|
Future Electronics | CC0402JRX7R7BB153 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0041 / $0.0049 | Buy Now |
|
Onlinecomponents.com |
644000 Partner Stock |
|
$0 | Buy Now | |
DISTI #
CC0402JRX7R7BB153
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.015uF X7R 0402 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0042 / $0.0054 | Buy Now |
DISTI #
CC0402JRX7R7BB153
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.015 uF, 50 V, ± 5%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: CC0402JRX7R7BB153) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0047 | Buy Now |
DISTI #
KKK26856
|
Rutronik | KC 15nF 0402 5% 16V X7R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Stock DE - 120000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0030 / $0.0031 | Buy Now |
DISTI #
CC0402JRX7R7BB153
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.015 uF, 50 V, � 5%, C0G (NP0), 0402 [1005 Metric] (Alt: CC0402JRX7R7BB153) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 2 Weeks, 5 Days | Abacus - 0 |
|
Buy Now |
Part Details for CC0402JRX7R7BB153
CC0402JRX7R7BB153 CAD Models
CC0402JRX7R7BB153 Part Data Attributes:
|
CC0402JRX7R7BB153
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0402JRX7R7BB153
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.015uF, 16V, ±5%, X7R, 0402 (1005 mm), 0.022"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |