Part Details for CC0402JRX7R9BB102 by YAGEO Corporation
Results Overview of CC0402JRX7R9BB102 by YAGEO Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CC0402JRX7R9BB102 Information
CC0402JRX7R9BB102 by YAGEO Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CC0402JRX7R9BB102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ6342
|
Newark | Cap, 1000Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Yageo CC0402JRX7R9BB102 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8027 |
|
$0.0040 | Buy Now |
DISTI #
69AH7145
|
Newark | Cap, 1000Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Yageo CC0402JRX7R9BB102 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0050 | Buy Now |
DISTI #
CC0402JRX7R9BB102
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 1000 pF, 50 V, 0402 [1005 Metric], ? 5%, X7R - Tape and Reel (Alt: CC0402JRX7R9BB102) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0024 / $0.0026 | Buy Now |
|
Bristol Electronics | Min Qty: 202 | 48000 |
|
$0.0025 / $0.0248 | Buy Now |
DISTI #
CC0402JRX7R9BB102
|
TME | Capacitor: ceramic, MLCC, 1nF, 50V, X7R, ±5%, SMD, 0402 Min Qty: 100 | 0 |
|
$0.0026 / $0.0120 | RFQ |
|
ComSIT USA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402 ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
DISTI #
KKK19323
|
Rutronik | KC 1,0nF 0402 5% 50V X7R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Stock DE - 0 Stock HK - 0 Stock US - 40000 Stock SG - 0 |
|
$0.0024 / $0.0025 | Buy Now |
|
Velocity Electronics | Our Stock | 8016 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 6970 |
|
RFQ | |
DISTI #
CC0402JRX7R9BB102
|
Avnet Abacus | SMD Multilayer Ceramic Capacitor 1000 pF 50 V 0402 1005 Metric 5 X7R - Tape and Reel (Alt: CC0402JRX7R9BB102) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for CC0402JRX7R9BB102
CC0402JRX7R9BB102 CAD Models
CC0402JRX7R9BB102 Part Data Attributes
|
CC0402JRX7R9BB102
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0402JRX7R9BB102
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 1000pF, 50V, ±5%, X7R, 0402 (1005 mm), 0.022"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0402 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 8 Weeks | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 0.15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for CC0402JRX7R9BB102
This table gives cross-reference parts and alternative options found for CC0402JRX7R9BB102. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0402JRX7R9BB102, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C0402C102J5RECTU | KEMET Corporation | $0.0455 | Ceramic Capacitor, Ceramic, | CC0402JRX7R9BB102 vs C0402C102J5RECTU |
C0402C102J5REC | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | CC0402JRX7R9BB102 vs C0402C102J5REC |
CC0402JRX7R9BB102 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature profile for CC0402JRX7R9BB102 is 250°C for 10-30 seconds, with a peak temperature of 260°C for 5-10 seconds.
-
Yes, CC0402JRX7R9BB102 is compatible with lead-free soldering and is RoHS compliant.
-
The MSL of CC0402JRX7R9BB102 is MSL 2, which means it can withstand exposure to moisture for up to 4 days without requiring baking.
-
Yes, CC0402JRX7R9BB102 is suitable for high-frequency applications up to 1 GHz due to its low equivalent series resistance (ESR) and high self-resonant frequency.
-
Yes, CC0402JRX7R9BB102 is available in tape and reel packaging, which is suitable for automated assembly and surface mount technology (SMT) production lines.