Part Details for CC0402JRX7R9BB182 by YAGEO Corporation
Overview of CC0402JRX7R9BB182 by YAGEO Corporation
- Distributor Offerings: (26 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0402JRX7R9BB182
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK1730
|
Newark | Cap, 1800Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Yageo CC0402JRX7R9BB182 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 18810 |
|
$0.0140 / $0.0220 | Buy Now |
DISTI #
50AJ2550
|
Newark | Cap, 1800Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Yageo CC0402JRX7R9BB182 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 10000 |
|
$0.0060 | Buy Now |
DISTI #
76AK4320
|
Newark | Smd Mlcc Multilayer Ceramic Capacitors |Yageo CC0402JRX7R9BB182 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0080 | Buy Now |
DISTI #
65R7620
|
Newark | Mlcc- Capacitance 182 |Yageo CC0402JRX7R9BB182 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
311-3764-1-ND
|
DigiKey | CAP CER 1800PF 50V X7R 0402 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
144803 In Stock |
|
$0.0041 / $0.1000 | Buy Now |
DISTI #
CC0402JRX7R9BB182
|
Avnet Americas | Multilayer Ceramic Capacitor, 1800 pF, 25 V, ± 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: CC0402JRX7R9BB182) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0039 | Buy Now |
DISTI #
603-CC402JRX7R9BB182
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1800pF X7R 0402 5% RoHS: Compliant | 16321 |
|
$0.0050 / $0.1000 | Buy Now |
DISTI #
E02:0323_00776031
|
Arrow Electronics | Cap Ceramic 0.0018uF 50V X7R 5% Pad SMD 0402 125°C T/R Min Qty: 10000 Package Multiple: 10000 Lead time: 17 Weeks Date Code: 2245 | Europe - 70000 |
|
$0.0030 / $0.0032 | Buy Now |
DISTI #
V72:2272_07126827
|
Arrow Electronics | Cap Ceramic 0.0018uF 50V X7R 5% Pad SMD 0402 125°C T/R Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1910 Container: Cut Strips | Americas - 20709 |
|
$0.0040 / $0.0540 | Buy Now |
|
Future Electronics | 0402 1.8 nF 50 V ±5 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 210000Reel |
|
$0.0028 / $0.0034 | Buy Now |
Part Details for CC0402JRX7R9BB182
CC0402JRX7R9BB182 CAD Models
CC0402JRX7R9BB182 Part Data Attributes:
|
CC0402JRX7R9BB182
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0402JRX7R9BB182
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 1800pF, 50V, ±5%, X7R, 0402 (1005 mm), 0.022"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 0.0018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CC0402JRX7R9BB182
This table gives cross-reference parts and alternative options found for CC0402JRX7R9BB182. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0402JRX7R9BB182, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM36X7R182J050AB | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.0018uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | CC0402JRX7R9BB182 vs GRM36X7R182J050AB |
500R07W182JV4T-RC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 0402, CHIP | Johanson Dielectrics Inc | CC0402JRX7R9BB182 vs 500R07W182JV4T-RC |
NMC0402X7R182J50TRP | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.0018uF, SURFACE MOUNT, 0402, CHIP | NIC Components Corp | CC0402JRX7R9BB182 vs NMC0402X7R182J50TRP |
GRM36X7R182J050AQ | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.0018uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | CC0402JRX7R9BB182 vs GRM36X7R182J050AQ |
GRM36X7R182J050AJ | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.0018uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | CC0402JRX7R9BB182 vs GRM36X7R182J050AJ |
500R07W182JV4-RC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 0402, CHIP | Johanson Dielectrics Inc | CC0402JRX7R9BB182 vs 500R07W182JV4-RC |
GMC04X7R182J50NTTLF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | CC0402JRX7R9BB182 vs GMC04X7R182J50NTTLF |
0402C182J500ET | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 0402, CHIP | Knowles Capacitors | CC0402JRX7R9BB182 vs 0402C182J500ET |
04022R182J9BP0D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 0402, CHIP | YAGEO Corporation | CC0402JRX7R9BB182 vs 04022R182J9BP0D |
GRM36X7R182J050AD | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.0018uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | CC0402JRX7R9BB182 vs GRM36X7R182J050AD |