Part Details for CC0402JRX7R9BB221 by YAGEO Corporation
Overview of CC0402JRX7R9BB221 by YAGEO Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0402JRX7R9BB221
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK1731
|
Newark | Cap, 220Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Yageo CC0402JRX7R9BB221 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 18600 |
|
$0.0110 / $0.0190 | Buy Now |
DISTI #
68R4620
|
Newark | Capacitor Ceramic, 220Pf, 50V, X7R, 5%, 0402, Capacitance:220Pf, Capacitance Tolerance:± 5%, Capacitor Case Style:0402 [1005 Metric], Capacitor Mounting:Smd, Capacitor Terminals:Smd, Dielectric Characteristic:X7R, No. Of Pins:2 Rohs Compliant: Yes |Yageo CC0402JRX7R9BB221 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
50AJ2551
|
Newark | Cap, 220Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Yageo CC0402JRX7R9BB221 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0060 | Buy Now |
DISTI #
311-3765-1-ND
|
DigiKey | CAP CER 220PF 50V X7R 0402 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
32510 In Stock |
|
$0.0035 / $0.1000 | Buy Now |
DISTI #
CC0402JRX7R9BB221
|
Avnet Americas | Multilayer Ceramic Capacitor, 220 pF, 50 V, ± 10%, X5R, 0402 [1005 Metric] - Tape and Reel (Alt: CC0402JRX7R9BB221) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0029 | Buy Now |
DISTI #
603-CC402JRX7R9BB221
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 220pF X7R 0402 5% RoHS: Compliant | 16671 |
|
$0.0040 / $0.1000 | Buy Now |
|
Future Electronics | 0402 220 pF 50 V ±5 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 110000Reel |
|
$0.0025 / $0.0031 | Buy Now |
DISTI #
CC0402JRX7R9BB221
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 220pF X7R 0402 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 290000 In Stock |
|
$0.0028 / $0.0034 | Buy Now |
DISTI #
CC0402JRX7R9BB221
|
Avnet Abacus | Multilayer Ceramic Capacitor, 220 pF, 50 V, � 10%, X5R, 0402 [1005 Metric] - Tape and Reel (Alt: CC0402JRX7R9BB221) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | 0402 220 pF 50 V �5 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 90000 |
|
$0.0032 / $0.0034 | Buy Now |
Part Details for CC0402JRX7R9BB221
CC0402JRX7R9BB221 CAD Models
CC0402JRX7R9BB221 Part Data Attributes:
|
CC0402JRX7R9BB221
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0402JRX7R9BB221
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 220pF, 50V, ±5%, X7R, 0402 (1005 mm), 0.022"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for CC0402JRX7R9BB221
This table gives cross-reference parts and alternative options found for CC0402JRX7R9BB221. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0402JRX7R9BB221, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402T221J5RAC7867 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 0402, CHIP | KEMET Corporation | CC0402JRX7R9BB221 vs C0402T221J5RAC7867 |
0402B221J500SB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 0402, | Fenghua (HK) Electronics Ltd | CC0402JRX7R9BB221 vs 0402B221J500SB |
0402B221J500CB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 0402, | Fenghua (HK) Electronics Ltd | CC0402JRX7R9BB221 vs 0402B221J500CB |
0402B221J500N | Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.00022uF, 0402 | Fenghua (HK) Electronics Ltd | CC0402JRX7R9BB221 vs 0402B221J500N |
0402B221J500C | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 0402, | Fenghua (HK) Electronics Ltd | CC0402JRX7R9BB221 vs 0402B221J500C |
0402B221J500NB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 0402, | Fenghua (HK) Electronics Ltd | CC0402JRX7R9BB221 vs 0402B221J500NB |
0402B221J500ST | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 0402, | Fenghua (HK) Electronics Ltd | CC0402JRX7R9BB221 vs 0402B221J500ST |
0402B221J500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 0402, | Fenghua (HK) Electronics Ltd | CC0402JRX7R9BB221 vs 0402B221J500CT |
0402B221J500S | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 0402, | Fenghua (HK) Electronics Ltd | CC0402JRX7R9BB221 vs 0402B221J500S |