Part Details for CC0402JRX7R9BB392 by YAGEO Corporation
Overview of CC0402JRX7R9BB392 by YAGEO Corporation
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0402JRX7R9BB392
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK9047
|
Newark | Capacitor, 3900Pf, X7R, 0402 Rohs Compliant: Yes |Yageo CC0402JRX7R9BB392 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9480 |
|
$0.0180 / $0.0400 | Buy Now |
DISTI #
76AK4325
|
Newark | Capacitor, 3900Pf, X7R, 50V, 0402, Capacitance:3900Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X7R, Product Range:Cc Series, Product Length:1.02Mm Rohs Compliant: Yes |Yageo CC0402JRX7R9BB392 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0140 | Buy Now |
DISTI #
65R7628
|
Newark | Capacitor, 3900Pf, X7R, 50V, 0402, Capacitance:3900Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X7R, Product Range:Cc Series, Product Length:1.02Mm Rohs Compliant: Yes |Yageo CC0402JRX7R9BB392 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0090 | Buy Now |
DISTI #
311-3771-1-ND
|
DigiKey | CAP CER 3900PF 50V X7R 0402 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
47210 In Stock |
|
$0.0044 / $0.1000 | Buy Now |
DISTI #
CC0402JRX7R9BB392
|
Avnet Americas | Multilayer Ceramic Capacitor, 3900 pF, 50 V, ± 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: CC0402JRX7R9BB392) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0039 | Buy Now |
DISTI #
603-CC402JRX7R9BB392
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 3900pF X7R 0402 5% RoHS: Compliant | 24437 |
|
$0.0050 / $0.1000 | Buy Now |
|
Future Electronics | ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 80000Reel |
|
$0.0048 / $0.0057 | Buy Now |
DISTI #
CC0402JRX7R9BB392
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 3900pF X7R 0402 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0037 / $0.0049 | Buy Now |
DISTI #
CC0402JRX7R9BB392
|
Avnet Americas | Multilayer Ceramic Capacitor, 3900 pF, 50 V, ± 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: CC0402JRX7R9BB392) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0039 | Buy Now |
DISTI #
CC0402JRX7R9BB392
|
TME | Capacitor: ceramic, MLCC, 3.9nF, 50V, X7R, ±5%, SMD, 0402 Min Qty: 100 | 10000 |
|
$0.0044 / $0.0166 | Buy Now |
Part Details for CC0402JRX7R9BB392
CC0402JRX7R9BB392 CAD Models
CC0402JRX7R9BB392 Part Data Attributes:
|
CC0402JRX7R9BB392
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0402JRX7R9BB392
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 3900pF, 50V, ±5%, X7R, 0402 (1005 mm), 0.022"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.0039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CC0402JRX7R9BB392
This table gives cross-reference parts and alternative options found for CC0402JRX7R9BB392. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0402JRX7R9BB392, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HR0402X7R392J2P6 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 0402, CHIP | Presidio Components Inc | CC0402JRX7R9BB392 vs HR0402X7R392J2P6 |
HR0402X7R392J2NGD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 0402, CHIP | Presidio Components Inc | CC0402JRX7R9BB392 vs HR0402X7R392J2NGD |
CTMCC0402JTB500392 | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.0039uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Central Technologies | CC0402JRX7R9BB392 vs CTMCC0402JTB500392 |
500R07W392JV4-RC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 0402, CHIP | Johanson Dielectrics Inc | CC0402JRX7R9BB392 vs 500R07W392JV4-RC |
HR0402X7R392J2F2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 0402, CHIP | Presidio Components Inc | CC0402JRX7R9BB392 vs HR0402X7R392J2F2 |
HR0402X7R392J2NG6 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 0402, CHIP | Presidio Components Inc | CC0402JRX7R9BB392 vs HR0402X7R392J2NG6 |
500R07W392JV4T-RC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 0402, CHIP | Johanson Dielectrics Inc | CC0402JRX7R9BB392 vs 500R07W392JV4T-RC |
HR0402X7R392J2NG3 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 0402, CHIP | Presidio Components Inc | CC0402JRX7R9BB392 vs HR0402X7R392J2NG3 |
HR0402X7R392J2FC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 0402, CHIP | Presidio Components Inc | CC0402JRX7R9BB392 vs HR0402X7R392J2FC |
GRM36X7R392J050AB | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.0039uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | CC0402JRX7R9BB392 vs GRM36X7R392J050AB |