-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 1uF, 25V, ±10%, X5R, 0402 (1005 mm), 0.022"T, -55º ~ +85ºC, 13" Reel/Paper Tape
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-CC0402KPX5R8BB105CT-ND
|
DigiKey | CAP CER 1UF 25V X5R 0402 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
61383 In Stock |
|
$0.0380 / $0.2700 | Buy Now |
DISTI #
CC0402KPX5R8BB105
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 10 V, ± 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: CC0402KPX5R8BB105) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0365 | Buy Now |
DISTI #
603-CC0402KPX58BB105
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 1uF X5R 0402 10% HI CV RoHS: Compliant | 23642 |
|
$0.0400 / $0.2700 | Buy Now |
|
Future Electronics | MLCC Cap Ceramic 1uF 25V X5R 10% SMD 0402, tape/reel RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 50000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0442 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 63861 |
|
RFQ | |
DISTI #
CC0402KPX5R8BB105
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1 uF, 10 V, � 10%, X7R, 0402 [1005 Metric] (Alt: CC0402KPX5R8BB105) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | MLCC (1005) 0402 1uF 25VDC �10% X5R RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 39312 |
|
$0.0640 / $0.0686 | Buy Now |
|
Ozdisan Elektronik | MLCC (1005) 0402 1uF 25VDC ±10% X5R | 49112 |
|
$0.0480 / $0.0586 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CC0402KPX5R8BB105
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0402KPX5R8BB105
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 1uF, 25V, ±10%, X5R, 0402 (1005 mm), 0.022"T, -55º ~ +85ºC, 13" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for CC0402KPX5R8BB105. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0402KPX5R8BB105, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402X5R105K250NYN | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0402, | Eyang Technology Development Co Ltd | CC0402KPX5R8BB105 vs C0402X5R105K250NYN |
GRM155R61E105KA12W | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CC0402KPX5R8BB105 vs GRM155R61E105KA12W |
CL05A105KA5GQNB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0402, | Samsung Electro-Mechanics | CC0402KPX5R8BB105 vs CL05A105KA5GQNB |
225491743663 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0402, | YAGEO Corporation | CC0402KPX5R8BB105 vs 225491743663 |
GXT155R61E105KE01W | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | CC0402KPX5R8BB105 vs GXT155R61E105KE01W |
GRM155R61E105KA12C | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0402, | Murata Manufacturing Co Ltd | CC0402KPX5R8BB105 vs GRM155R61E105KA12C |
CL05A105KA5AQNO | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0402, | Samsung Electro-Mechanics | CC0402KPX5R8BB105 vs CL05A105KA5AQNO |
C0402B105K025T | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP | Holy Stone Enterprise Co Ltd | CC0402KPX5R8BB105 vs C0402B105K025T |
MLAST105SB5105KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | CC0402KPX5R8BB105 vs MLAST105SB5105KFNA01 |
CL05A105KA5NNNB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0402, | Samsung Electro-Mechanics | CC0402KPX5R8BB105 vs CL05A105KA5NNNB |