There are no models available for this part yet.
Overview of CC0402KPX7R9BB821 by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CC0402KPX7R9BB821 by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13-CC0402KPX7R9BB821CT-ND
|
DigiKey | CAP CER 820PF 50V X7R 0402 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
100000 In Stock |
|
$0.0033 / $0.1000 | Buy Now | |
DISTI #
CC0402KPX7R9BB821
|
Avnet Americas | Multilayer Ceramic Capacitor, 820 pF, 25 V, ? 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: CC0402KPX7R9BB821) RoHS: Compliant Min Qty: 100000 Package Multiple: 50000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0027 | Buy Now | |
DISTI #
603-CC0402KPX79BB821
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 820pF X7R 0402 10% RoHS: Compliant | 0 |
|
$0.0040 / $0.1000 | Order Now | |
Future Electronics | Cap Ceramic 820pF 50V X7R 10% Pad SMD 0402 125C T/R RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 50000 Lead time: 16 Weeks Container: Reel | 250000Reel |
|
$0.0032 / $0.0035 | Buy Now | ||
DISTI #
CC0402KPX7R9BB821
|
Avnet Abacus | Multilayer Ceramic Capacitor, 820 pF, 25 V, � 10%, X7R, 0402 [1005 Metric] (Alt: CC0402KPX7R9BB821) RoHS: Compliant Min Qty: 100000 Package Multiple: 50000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 50000 | 200000 |
|
$0.0029 / $0.0031 | Buy Now | ||
Ozdisan Elektronik | MLCC (1005) 0402 820pF 50VDC ±10% X7R | 0 |
|
$0.0036 / $0.0047 | RFQ |
CAD Models for CC0402KPX7R9BB821 by YAGEO Corporation
Part Data Attributes for CC0402KPX7R9BB821 by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Part Package Code
|
0402
|
Package Description
|
, 0402
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
16 Weeks
|
Capacitance
|
0.00082 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
TR, PAPER, 13 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Alternate Parts for CC0402KPX7R9BB821
This table gives cross-reference parts and alternative options found for CC0402KPX7R9BB821. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0402KPX7R9BB821, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CC0402KRX7R9BB821 | Capacitor, Ceramic, Chip, General Purpose, 820pF, 50V, ±10%, X7R, 0402 (1005 mm), 0.022"T, -55º ~ +125ºC, 7" Reel/Paper Tape | YAGEO Corporation | CC0402KPX7R9BB821 vs CC0402KRX7R9BB821 |
GGM155R71H821KA37D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00082uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | CC0402KPX7R9BB821 vs GGM155R71H821KA37D |
GXT155R71H821KE01D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00082uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | CC0402KPX7R9BB821 vs GXT155R71H821KE01D |
GXM155R71H821KA02D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00082uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | CC0402KPX7R9BB821 vs GXM155R71H821KA02D |
GGM155R71H821KA37J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00082uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | CC0402KPX7R9BB821 vs GGM155R71H821KA37J |