Part Details for CC0402KRX5R5BB184 by YAGEO Corporation
Overview of CC0402KRX5R5BB184 by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CC0402KRX5R5BB184
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK0979
|
Newark | Cap, 0.18Uf, 6.3V, Mlcc, 0402 Rohs Compliant: Yes |Yageo CC0402KRX5R5BB184 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 17460 |
|
$0.0300 / $0.0510 | Buy Now |
DISTI #
90AJ5786
|
Newark | Cap, 0.18Uf, 6.3V, Mlcc, 0402 Rohs Compliant: Yes |Yageo CC0402KRX5R5BB184 Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 20000 |
|
$0.0140 | Buy Now |
DISTI #
13-CC0402KRX5R5BB184CT-ND
|
DigiKey | CAP CER 0.18UF 6.3V X5R 0402 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
44429 In Stock |
|
$0.0111 / $0.1200 | Buy Now |
DISTI #
CC0402KRX5R5BB184
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor 0.18uF 10% X5R 6.3V 0402 Paper T/R - Tape and Reel (Alt: CC0402KRX5R5BB184) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0098 | Buy Now |
DISTI #
603-CC0402KR5BB184
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 0.18uF X5R 0402 10% RoHS: Compliant | 38918 |
|
$0.0110 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0085 | Buy Now |
DISTI #
CC0402KRX5R5BB184
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 0.18uF X5R 0402 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0090 / $0.0092 | Buy Now |
DISTI #
CC0402KRX5R5BB184
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor 0.18uF 10% X5R 6.3V 0402 Paper T/R - Tape and Reel (Alt: CC0402KRX5R5BB184) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0098 | Buy Now |
|
Ozdisan Elektronik | MLCC (1005) 0402 180nF 6.3VDC ±10% X5R | 0 |
|
$0.0119 / $0.0145 | RFQ |
Part Details for CC0402KRX5R5BB184
CC0402KRX5R5BB184 CAD Models
CC0402KRX5R5BB184 Part Data Attributes:
|
CC0402KRX5R5BB184
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0402KRX5R5BB184
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.18uF, 6.3V, ±10%, X5R, 0402 (1005 mm), 0.022"T, -55º ~ +85ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.18 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | 5% Cap. Tol. is on Request For <1uF | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |