Part Details for CC0402KRX6S7BB105 by YAGEO Corporation
Overview of CC0402KRX6S7BB105 by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for CC0402KRX6S7BB105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ5798
|
Newark | Cap, 1Uf, 16V, Mlcc, 0402 Rohs Compliant: Yes |Yageo CC0402KRX6S7BB105 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 20000 |
|
$0.0520 / $0.0560 | Buy Now |
DISTI #
60AK7972
|
Newark | Cap, 1Uf, 16V, Mlcc, 0402 Rohs Compliant: Yes |Yageo CC0402KRX6S7BB105 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 17645 |
|
$0.0830 / $0.1390 | Buy Now |
DISTI #
13-CC0402KRX6S7BB105CT-ND
|
DigiKey | CAP CER 1UF 16V X6S 0402 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4557 In Stock |
|
$0.0442 / $0.2900 | Buy Now |
DISTI #
CC0402KRX6S7BB105
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 16 V, ± 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: CC0402KRX6S7BB105) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0403 | Buy Now |
DISTI #
603-CC402KRX6S7BB105
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 1uF X6S 0402 10% HI CV RoHS: Compliant | 1834 |
|
$0.0440 / $0.2900 | Buy Now |
|
Future Electronics | CAP CER 1UF 16V X6S 0402 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks Container: Reel | 20000Reel |
|
$0.0491 / $0.0532 | Buy Now |
DISTI #
CC0402KRX6S7BB105
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 1uF X6S 0402 10% HI CV RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0480 / $0.0490 | Buy Now |
DISTI #
CC0402KRX6S7BB105
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1 uF, 16 V, � 10%, X7R, 0402 [1005 Metric] (Alt: CC0402KRX6S7BB105) RoHS: Compliant Min Qty: 100000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CC0402KRX6S7BB105
CC0402KRX6S7BB105 CAD Models
CC0402KRX6S7BB105 Part Data Attributes
|
CC0402KRX6S7BB105
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0402KRX6S7BB105
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X6S, 22% TC, 1uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X6S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |