Part Details for CC0402KRX7R7BB101 by YAGEO Corporation
Overview of CC0402KRX7R7BB101 by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0402KRX7R7BB101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK9082
|
Newark | Capacitor, 100Pf, X7R, 0402 Rohs Compliant: Yes |Yageo CC0402KRX7R7BB101 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10000 |
|
$0.0100 / $0.0240 | Buy Now |
DISTI #
13-CC0402KRX7R7BB101CT-ND
|
DigiKey | CAP CER 100PF 16V X7R 0402 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
72938 In Stock |
|
$0.0027 / $0.1000 | Buy Now |
DISTI #
CC0402KRX7R7BB101
|
Avnet Americas | Multilayer Ceramic Capacitor, 100 pF, 25 V, ± 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: CC0402KRX7R7BB101) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 100000 |
|
$0.0019 | Buy Now |
DISTI #
603-CC0402KRX7R7BB10
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16 V 100pF X7R 0402 10% RoHS: Compliant | 90108 |
|
$0.0030 / $0.1000 | Buy Now |
|
Future Electronics | MLCC - SMD/SMT 100pF 10% 16V RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 60000Reel |
|
$0.0026 / $0.0032 | Buy Now |
DISTI #
CC0402KRX7R7BB101
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16 V 100pF X7R 0402 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0033 | Buy Now |
DISTI #
CC0402KRX7R7BB101
|
Avnet Americas | Multilayer Ceramic Capacitor, 100 pF, 25 V, ± 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: CC0402KRX7R7BB101) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 100000 |
|
$0.0019 | Buy Now |
DISTI #
CC0402KRX7R7BB101
|
Avnet Abacus | Multilayer Ceramic Capacitor, 100 pF, 25 V, � 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: CC0402KRX7R7BB101) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 2 Weeks, 5 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | MLCC (1005) 0402 100pF 16VDC ±10% X7R | 0 |
|
$0.0027 / $0.0035 | RFQ |
Part Details for CC0402KRX7R7BB101
CC0402KRX7R7BB101 CAD Models
CC0402KRX7R7BB101 Part Data Attributes:
|
CC0402KRX7R7BB101
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0402KRX7R7BB101
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for CC0402KRX7R7BB101
This table gives cross-reference parts and alternative options found for CC0402KRX7R7BB101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0402KRX7R7BB101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402B101K160C | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | CC0402KRX7R7BB101 vs 0402B101K160C |
0402B101K160N | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | CC0402KRX7R7BB101 vs 0402B101K160N |
0402B101K160ST | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | CC0402KRX7R7BB101 vs 0402B101K160ST |
VJ0402Y101KXJCW1BC | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0402, CHIP | Vishay Intertechnologies | CC0402KRX7R7BB101 vs VJ0402Y101KXJCW1BC |
0402B101K160CB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | CC0402KRX7R7BB101 vs 0402B101K160CB |
0402B101K160NT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | CC0402KRX7R7BB101 vs 0402B101K160NT |