Part Details for CC0402KRX7R7BB153 by YAGEO Corporation
Overview of CC0402KRX7R7BB153 by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0402KRX7R7BB153
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69C9564
|
Newark | Multilayer Ceramic Capacitor, Cc Series, 0.015 - F, - 10%, X7R, 16 V, 0402 [1005 Metric] Rohs Compliant: Yes |Yageo CC0402KRX7R7BB153 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5310 |
|
$0.0110 / $0.0200 | Buy Now |
DISTI #
311-1705-1-ND
|
DigiKey | CAP CER 0.015UF 16V X7R 0402 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
20158 In Stock |
|
$0.0039 / $0.1000 | Buy Now |
DISTI #
CC0402KRX7R7BB153
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.015 uF, 25 V, ± 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: CC0402KRX7R7BB153) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 20000 |
|
$0.0034 | Buy Now |
DISTI #
68R4642
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.015 uF, 25 V, ± 10%, X7R, 0402 [1005 Metric] - Product that comes on tape, but is not reeled (Alt: 68R4642) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Ammo Pack | 0 |
|
$0.0160 | Buy Now |
DISTI #
603-CC402KRX7R7BB153
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.015uF X7R 0402 10% RoHS: Compliant | 21971 |
|
$0.0040 / $0.1000 | Buy Now |
|
Future Electronics | 0402 15 nF 16 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 90000Reel |
|
$0.0031 / $0.0037 | Buy Now |
|
Quest Components | CAPACITOR,CERAMIC,MULTILAYER,16V,X7R,0.015uF,SURFACE MOUNT,0402 | 10247 |
|
$0.0038 / $0.0200 | Buy Now |
DISTI #
CC0402KRX7R7BB153
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.015uF X7R 0402 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 20000 In Stock |
|
$0.0032 / $0.0036 | Buy Now |
DISTI #
CC0402KRX7R7BB153
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.015 uF, 25 V, ± 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: CC0402KRX7R7BB153) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 20000 |
|
$0.0034 | Buy Now |
DISTI #
68R4642
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.015 uF, 25 V, ± 10%, X7R, 0402 [1005 Metric] - Product that comes on tape, but is not reeled (Alt: 68R4642) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Ammo Pack | 0 |
|
$0.0160 | Buy Now |
Part Details for CC0402KRX7R7BB153
CC0402KRX7R7BB153 CAD Models
CC0402KRX7R7BB153 Part Data Attributes
|
CC0402KRX7R7BB153
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0402KRX7R7BB153
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.015uF, 16V, ±10%, X7R, 0402 (1005 mm), 0.022"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Capacitance | 0.015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for CC0402KRX7R7BB153
This table gives cross-reference parts and alternative options found for CC0402KRX7R7BB153. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0402KRX7R7BB153, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCCA000042 | CAP,CERAMIC,15NF,16VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0402 CASE | SPC Multicomp | CC0402KRX7R7BB153 vs MCCA000042 |
EMK105B7153KV8F | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | CC0402KRX7R7BB153 vs EMK105B7153KV8F |
0402B153K160N | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | CC0402KRX7R7BB153 vs 0402B153K160N |
0402B153K160CT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | CC0402KRX7R7BB153 vs 0402B153K160CT |
MBASE105SB7153KFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | CC0402KRX7R7BB153 vs MBASE105SB7153KFNA18 |
0402B153K160NT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | CC0402KRX7R7BB153 vs 0402B153K160NT |
0402B153K160SB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | CC0402KRX7R7BB153 vs 0402B153K160SB |
0402B153K160C | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | CC0402KRX7R7BB153 vs 0402B153K160C |
0402B153K160S | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | CC0402KRX7R7BB153 vs 0402B153K160S |
0402B153K160NB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | CC0402KRX7R7BB153 vs 0402B153K160NB |