Part Details for CC0402KRX7R7BB682 by YAGEO Corporation
Overview of CC0402KRX7R7BB682 by YAGEO Corporation
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0402KRX7R7BB682
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69C9562
|
Newark | Multilayer Ceramic Capacitor, Cc Series, 6800 Pf, - 10%, X7R, 16 V, 0402 [1005 Metric] Rohs Compliant: Yes |Yageo CC0402KRX7R7BB682 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2894 |
|
$0.0080 / $0.0160 | Buy Now |
DISTI #
311-3806-1-ND
|
DigiKey | CAP CER 6800PF 16V X7R 0402 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8531 In Stock |
|
$0.0029 / $0.1000 | Buy Now |
DISTI #
CC0402KRX7R7BB682
|
Avnet Americas | Multilayer Ceramic Capacitor, 6800 pF, 50 V, ± 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: CC0402KRX7R7BB682) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0019 | Buy Now |
DISTI #
603-CC402KRX7R7BB682
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 6800pF X7R 0402 10% RoHS: Compliant | 27497 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
V72:2272_07126661
|
Arrow Electronics | Cap Ceramic 0.0068uF 16V X7R 10% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2105 Container: Cut Strips | Americas - 15944 |
|
$0.0019 / $0.0480 | Buy Now |
|
Future Electronics | 0402 6.8 nF 16 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 70000Reel |
|
$0.0028 / $0.0035 | Buy Now |
|
Future Electronics | 0402 6.8 nF 16 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0028 / $0.0034 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
20000 Partner Stock |
|
$0.0016 / $0.0020 | Buy Now |
DISTI #
55038123
|
Verical | Cap Ceramic 0.0068uF 16V X7R 10% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 3334 Package Multiple: 1 Date Code: 2105 | Americas - 15944 |
|
$0.0019 / $0.0026 | Buy Now |
|
Bristol Electronics | Min Qty: 148 | 80000 |
|
$0.0027 / $0.0338 | Buy Now |
Part Details for CC0402KRX7R7BB682
CC0402KRX7R7BB682 CAD Models
CC0402KRX7R7BB682 Part Data Attributes:
|
CC0402KRX7R7BB682
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0402KRX7R7BB682
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 6800pF, 16V, ±10%, X7R, 0402 (1005 mm), 0.022"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.0068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |