Part Details for CC0402KRX7R8BB392 by YAGEO Corporation
Overview of CC0402KRX7R8BB392 by YAGEO Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0402KRX7R8BB392
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK9095
|
Newark | Capacitor, 3900Pf, X7R, 0402 Rohs Compliant: Yes |Yageo CC0402KRX7R8BB392 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9180 |
|
$0.0090 / $0.0180 | Buy Now |
DISTI #
311-1038-1-ND
|
DigiKey | CAP CER 3900PF 25V X7R 0402 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
105135 In Stock |
|
$0.0036 / $0.1000 | Buy Now |
DISTI #
CC0402KRX7R8BB392
|
Avnet Americas | Multilayer Ceramic Capacitor, 3900 pF, 4 V, ± 20%, X5R, 0402 [1005 Metric] - Tape and Reel (Alt: CC0402KRX7R8BB392) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0027 | Buy Now |
DISTI #
603-CC402KRX7R8BB392
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 3900pF X7R 0402 10% RoHS: Compliant | 0 |
|
$0.0030 / $0.1000 | Order Now |
|
Future Electronics | 0402 3.9 nF 25 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 21 Weeks Container: Reel | 20000Reel |
|
$0.0025 / $0.0029 | Buy Now |
|
Bristol Electronics | 5000 |
|
RFQ | ||
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X7R, 0.0039 uF, SURFACE MOUNT, 0402 | 5440 |
|
$0.0150 / $0.0750 | Buy Now |
DISTI #
CC0402KRX7R8BB392
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 3900pF X7R 0402 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0027 / $0.0031 | Buy Now |
DISTI #
CC0402KRX7R8BB392
|
Avnet Abacus | Multilayer Ceramic Capacitor, 3900 pF, 4 V, � 20%, X5R, 0402 [1005 Metric] - Tape and Reel (Alt: CC0402KRX7R8BB392) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S900100846640
|
Chip1Stop | Cap Ceramic 0.0039uF 25V X7R 10% Pad SMD 0402 125C T/R RoHS: Compliant pbFree: Yes | 9994 |
|
$0.0029 / $0.0068 | Buy Now |
Part Details for CC0402KRX7R8BB392
CC0402KRX7R8BB392 CAD Models
CC0402KRX7R8BB392 Part Data Attributes
|
CC0402KRX7R8BB392
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0402KRX7R8BB392
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 3900pF, 25V, ±10%, X7R, 0402 (1005 mm), 0.022"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0402 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.0039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CC0402KRX7R8BB392
This table gives cross-reference parts and alternative options found for CC0402KRX7R8BB392. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0402KRX7R8BB392, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GMC04X7R392K25NE | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 0402, CHIP | Cal-Chip Electronics | CC0402KRX7R8BB392 vs GMC04X7R392K25NE |
250R07W392KV4R | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 0402, CHIP | Johanson Dielectrics Inc | CC0402KRX7R8BB392 vs 250R07W392KV4R |
250R07W392KV4-RC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 0402, CHIP | Johanson Dielectrics Inc | CC0402KRX7R8BB392 vs 250R07W392KV4-RC |
0402C392K250ET | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 0402, CHIP | Knowles Capacitors | CC0402KRX7R8BB392 vs 0402C392K250ET |
CTMCC0402KTB250392 | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.0039uF, SURFACE MOUNT, 0402, CHIP, ROHS COMLIANT | Central Technologies | CC0402KRX7R8BB392 vs CTMCC0402KTB250392 |
250R07W392KV4T-RC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 0402, CHIP | Johanson Dielectrics Inc | CC0402KRX7R8BB392 vs 250R07W392KV4T-RC |
VJ0402Y392KXXAB5G | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.0039uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Vishay Vitramon | CC0402KRX7R8BB392 vs VJ0402Y392KXXAB5G |
GMC04X7R392K25NTTLF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | CC0402KRX7R8BB392 vs GMC04X7R392K25NTTLF |
ERC0402X7R392K25T | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.0039uF, SURFACE MOUNT, 0402, CHIP | KEMET Corporation | CC0402KRX7R8BB392 vs ERC0402X7R392K25T |
04023C392KAT3A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | CC0402KRX7R8BB392 vs 04023C392KAT3A |