Part Details for CC0402KRX7R9BB332 by YAGEO Corporation
Overview of CC0402KRX7R9BB332 by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0402KRX7R9BB332
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ5805
|
Newark | Mlcc Capacitor, 3300Pf, 50V, 0402 Rohs Compliant: Yes |Yageo CC0402KRX7R9BB332 Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 40000 |
|
$0.0030 / $0.0040 | Buy Now |
DISTI #
68R4668
|
Newark | Ceramic Capacitor 3300Pf, 50V, X7R, 10%, 0402, Capacitance:3300Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Cc Series, Product Width:0.5Mmrohs Compliant: Yes |Yageo CC0402KRX7R9BB332 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 32 |
|
$0.0030 | Buy Now |
DISTI #
09AK0990
|
Newark | Cap, 3300Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Yageo CC0402KRX7R9BB332 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0050 / $0.0080 | Buy Now |
DISTI #
311-1034-1-ND
|
DigiKey | CAP CER 3300PF 50V X7R 0402 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
165875 In Stock |
|
$0.0023 / $0.1000 | Buy Now |
DISTI #
CC0402KRX7R9BB332
|
Avnet Americas | Multilayer Ceramic Capacitor, 3300 pF, 6.3 V, ± 20%, X5R, 0402 [1005 Metric] - Tape and Reel (Alt: CC0402KRX7R9BB332) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0019 | Buy Now |
DISTI #
68R4668
|
Avnet Americas | Multilayer Ceramic Capacitor, 3300 pF, 6.3 V, ± 20%, X5R, 0402 [1005 Metric] - Product that comes on tape, but is not reeled (Alt: 68R4668) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0120 | Buy Now |
DISTI #
603-CC402KRX7R9BB332
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 3300pF X7R 0402 10% RoHS: Compliant | 401887 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
E02:0323_00776157
|
Arrow Electronics | Cap Ceramic 0.0033uF 50V X7R 10% Pad SMD 0402 125°C T/R Min Qty: 10000 Package Multiple: 10000 Lead time: 17 Weeks Date Code: 2402 | Europe - 3240000 |
|
$0.0024 | Buy Now |
DISTI #
V36:1790_07125826
|
Arrow Electronics | Cap Ceramic 0.0033uF 50V X7R 10% Pad SMD 0402 125°C T/R Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks Date Code: 2409 | Americas - 10000 |
|
$0.0023 | Buy Now |
DISTI #
V72:2272_07125826
|
Arrow Electronics | Cap Ceramic 0.0033uF 50V X7R 10% Pad SMD 0402 125°C T/R Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2340 Container: Cut Strips | Americas - 308 |
|
$0.0036 / $0.0604 | Buy Now |
Part Details for CC0402KRX7R9BB332
CC0402KRX7R9BB332 CAD Models
CC0402KRX7R9BB332 Part Data Attributes
|
CC0402KRX7R9BB332
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0402KRX7R9BB332
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 3300pF, 50V, ±10%, X7R, 0402 (1005 mm), 0.022"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 21 Weeks | |
Capacitance | 0.0033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for CC0402KRX7R9BB332
This table gives cross-reference parts and alternative options found for CC0402KRX7R9BB332. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0402KRX7R9BB332, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCASU105SB7332KFNA1J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | CC0402KRX7R9BB332 vs MCASU105SB7332KFNA1J |
MBASU105SB7332KFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | CC0402KRX7R9BB332 vs MBASU105SB7332KFNA18 |
MBASU105SB7332KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | CC0402KRX7R9BB332 vs MBASU105SB7332KFNA01 |
VJ0402Y332KXACW1BC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0402, CHIP | Vishay Intertechnologies | CC0402KRX7R9BB332 vs VJ0402Y332KXACW1BC |
MLASU105SB7332KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | CC0402KRX7R9BB332 vs MLASU105SB7332KFNA01 |
MCASU105SB7332KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | CC0402KRX7R9BB332 vs MCASU105SB7332KFNA01 |
VJ0402Y332KXAPW1BC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0402, CHIP | Vishay Intertechnologies | CC0402KRX7R9BB332 vs VJ0402Y332KXAPW1BC |
MMASU105SB7332KFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | CC0402KRX7R9BB332 vs MMASU105SB7332KFNA18 |
MMASU105SB7332KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | CC0402KRX7R9BB332 vs MMASU105SB7332KFNA01 |