Part Details for CC0402KRX7R9BB561 by YAGEO Corporation
Overview of CC0402KRX7R9BB561 by YAGEO Corporation
- Distributor Offerings: (30 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0402KRX7R9BB561
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH7196
|
Newark | Cap, 560Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Yageo CC0402KRX7R9BB561 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 10000 |
|
$0.0050 | Buy Now |
DISTI #
40AJ6390
|
Newark | Cap, 560Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Yageo CC0402KRX7R9BB561 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 8236 |
|
$0.0110 / $0.0180 | Buy Now |
DISTI #
311-1029-1-ND
|
DigiKey | CAP CER 560PF 50V X7R 0402 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
132105 In Stock |
|
$0.0033 / $0.1000 | Buy Now |
DISTI #
CC0402KRX7R9BB561
|
Avnet Americas | Multilayer Ceramic Capacitor, 560 pF, 6.3 V, ± 20%, X5R, 0402 [1005 Metric] - Tape and Reel (Alt: CC0402KRX7R9BB561) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0027 | Buy Now |
DISTI #
603-CC402KRX7R9BB561
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 560pF X7R 0402 10% RoHS: Compliant | 0 |
|
$0.0040 / $0.1000 | Order Now |
DISTI #
E02:0323_00776185
|
Arrow Electronics | Cap Ceramic 560pF 50V X7R 10% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 17 Weeks Date Code: 2250 | Europe - 130000 |
|
$0.0027 / $0.0036 | Buy Now |
DISTI #
V72:2272_07125782
|
Arrow Electronics | Cap Ceramic 560pF 50V X7R 10% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2108 Container: Cut Strips | Americas - 54 |
|
$0.0080 / $0.0692 | Buy Now |
|
Future Electronics | 0402 560 pF 50 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 80000Reel |
|
$0.0024 / $0.0029 | Buy Now |
DISTI #
80306992
|
Verical | Cap Ceramic 560pF 50V X7R 10% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 130000 Package Multiple: 10000 Date Code: 1842 | Americas - 180000 |
|
$0.0005 | Buy Now |
DISTI #
66311264
|
Verical | Cap Ceramic 560pF 50V X7R 10% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2250 | Americas - 130000 |
|
$0.0027 / $0.0035 | Buy Now |
Part Details for CC0402KRX7R9BB561
CC0402KRX7R9BB561 CAD Models
CC0402KRX7R9BB561 Part Data Attributes:
|
CC0402KRX7R9BB561
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0402KRX7R9BB561
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 560pF, 50V, ±10%, X7R, 0402 (1005 mm), 0.022"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.00056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |