Part Details for CC0402KRX7R9BB821 by YAGEO Corporation
Overview of CC0402KRX7R9BB821 by YAGEO Corporation
- Distributor Offerings: (28 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0402KRX7R9BB821
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ6393
|
Newark | Cap, 820Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Yageo CC0402KRX7R9BB821 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 9660 |
|
$0.0110 / $0.0180 | Buy Now |
DISTI #
69AH7199
|
Newark | Cap, 820Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Yageo CC0402KRX7R9BB821 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 20000 |
|
$0.0050 | Buy Now |
DISTI #
311-1727-1-ND
|
DigiKey | CAP CER 820PF 50V X7R 0402 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
49454 In Stock |
|
$0.0033 / $0.1000 | Buy Now |
DISTI #
CC0402KRX7R9BB821
|
Avnet Americas | Multilayer Ceramic Capacitor, 820 pF, 6.3 V, ± 20%, X5R, 0402 [1005 Metric] - Tape and Reel (Alt: CC0402KRX7R9BB821) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0027 | Buy Now |
DISTI #
603-CC402KRX7R9BB821
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 820pF X7R 0402 10% RoHS: Compliant | 47936 |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
E02:0323_00776200
|
Arrow Electronics | Cap Ceramic 820pF 50V X7R 10% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 17 Weeks Date Code: 2305 | Europe - 40000 |
|
$0.0030 | Buy Now |
DISTI #
V36:1790_07125747
|
Arrow Electronics | Cap Ceramic 820pF 50V X7R 10% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks Date Code: 2312 | Americas - 10000 |
|
$0.0024 | Buy Now |
|
Future Electronics | 0402 820 pF 50 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 200000Reel |
|
$0.0019 / $0.0023 | Buy Now |
DISTI #
80307027
|
Verical | Cap Ceramic 820pF 50V X7R 10% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 130000 Package Multiple: 10000 Date Code: 1842 | Americas - 220000 |
|
Buy Now | |
DISTI #
67177958
|
Verical | Cap Ceramic 820pF 50V X7R 10% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2305 | Americas - 40000 |
|
$0.0030 | Buy Now |
Part Details for CC0402KRX7R9BB821
CC0402KRX7R9BB821 CAD Models
CC0402KRX7R9BB821 Part Data Attributes:
|
CC0402KRX7R9BB821
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0402KRX7R9BB821
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 820pF, 50V, ±10%, X7R, 0402 (1005 mm), 0.022"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.00082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CC0402KRX7R9BB821
This table gives cross-reference parts and alternative options found for CC0402KRX7R9BB821. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0402KRX7R9BB821, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM36X7R821K050BB | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.00082uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | CC0402KRX7R9BB821 vs GRM36X7R821K050BB |
GRM36X7R821K050AC | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.00082uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | CC0402KRX7R9BB821 vs GRM36X7R821K050AC |
GRM36X7R821K050AJ | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.00082uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | CC0402KRX7R9BB821 vs GRM36X7R821K050AJ |
GRM36X7R821K050AB | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.00082uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | CC0402KRX7R9BB821 vs GRM36X7R821K050AB |
MCH155C821KC | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.00082uF, SURFACE MOUNT, 0402, CHIP | ROHM Semiconductor | CC0402KRX7R9BB821 vs MCH155C821KC |
UMK105B821KW-F | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.00082uF, SURFACE MOUNT, 0402, CHIP | TAIYO YUDEN | CC0402KRX7R9BB821 vs UMK105B821KW-F |
MCH155C821KL | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.00082uF, SURFACE MOUNT, 0402, CHIP | ROHM Semiconductor | CC0402KRX7R9BB821 vs MCH155C821KL |
GMC04X7R821K50NTTLF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00082uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | CC0402KRX7R9BB821 vs GMC04X7R821K50NTTLF |
VJ0402Y821KXAAB68 | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.00082uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Vishay Vitramon | CC0402KRX7R9BB821 vs VJ0402Y821KXAAB68 |
U0402R821KCT | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00082uF, Surface Mount, 0402, CHIP, LEAD FREE | Walsin Technology Corporation | CC0402KRX7R9BB821 vs U0402R821KCT |