Part Details for CC0402MRX5R6BB475 by YAGEO Corporation
Overview of CC0402MRX5R6BB475 by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0402MRX5R6BB475
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ6399
|
Newark | Cap, 4.7Uf, 10V, Mlcc, 0402 Rohs Compliant: Yes |Yageo CC0402MRX5R6BB475 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 110253 |
|
$0.0440 / $0.0500 | Buy Now |
DISTI #
69AH7209
|
Newark | Cap, 4.7Uf, 10V, Mlcc, 0402 Rohs Compliant: Yes |Yageo CC0402MRX5R6BB475 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0270 / $0.0300 | Buy Now |
DISTI #
311-1734-1-ND
|
DigiKey | CAP CER 4.7UF 10V X5R 0402 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3854323 In Stock |
|
$0.0089 / $0.1100 | Buy Now |
DISTI #
CC0402MRX5R6BB475
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.7 uF, 50 V, ± 10%, X5R, 0402 [1005 Metric] - Tape and Reel (Alt: CC0402MRX5R6BB475) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 79000 |
|
$0.0086 | Buy Now |
DISTI #
603-CC402MRX5R6BB475
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 4.7uF X5R 0402 20% HI CV RoHS: Compliant | 13525 |
|
$0.0100 / $0.1000 | Buy Now |
|
Future Electronics | 0402 4700000 pF 10 V ±20 % Tol. X5R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0082 / $0.0094 | Buy Now |
DISTI #
CC0402MRX5R6BB475
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 4.7uF X5R 0402 20% HI CV RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 380000 In Stock |
|
$0.0089 / $0.0129 | Buy Now |
DISTI #
CC0402MRX5R6BB475
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.7 uF, 50 V, ± 10%, X5R, 0402 [1005 Metric] - Tape and Reel (Alt: CC0402MRX5R6BB475) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 79000 |
|
$0.0086 | Buy Now |
DISTI #
CC0402MRX5R6BB475
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.7 uF, 50 V, ± 10%, X5R, 0402 [1005 Metric] - Tape and Reel (Alt: CC0402MRX5R6BB475) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 79000 |
|
$0.0086 | Buy Now |
|
NexGen Digital | 1 |
|
RFQ |
Part Details for CC0402MRX5R6BB475
CC0402MRX5R6BB475 CAD Models
CC0402MRX5R6BB475 Part Data Attributes
|
CC0402MRX5R6BB475
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0402MRX5R6BB475
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 10V, ±20%, X5R, 0402 (1005 mm), 0.022"T, -55º ~ +85ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for CC0402MRX5R6BB475
This table gives cross-reference parts and alternative options found for CC0402MRX5R6BB475. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0402MRX5R6BB475, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSASL105BB5475MFNB33 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | CC0402MRX5R6BB475 vs MSASL105BB5475MFNB33 |
MLASL105BB5475MFNB33 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | CC0402MRX5R6BB475 vs MLASL105BB5475MFNB33 |
CM05X5R475M10AH | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0402, CHIP | KYOCERA Corporation | CC0402MRX5R6BB475 vs CM05X5R475M10AH |