Part Details for CC0402MRY5V7BB104 by YAGEO Corporation
Overview of CC0402MRY5V7BB104 by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0402MRY5V7BB104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-CC0402MRY5V7BB104CT-ND
|
DigiKey | CAP CER 0.1UF 16V Y5V 0402 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3886 In Stock |
|
$0.0034 / $0.1000 | Buy Now |
DISTI #
CC0402MRY5V7BB104
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 6.3 V, -20, +80%, Y5V, 0402 [1005 Metric] - Tape and Reel (Alt: CC0402MRY5V7BB104) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0035 | Buy Now |
DISTI #
603-CC402MRY5V7BB104
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16 V 0.1uF Y5V 0402 20% RoHS: Compliant | 25427 |
|
$0.0030 / $0.1000 | Buy Now |
|
Bristol Electronics | 19380 |
|
RFQ | ||
|
Quest Components | 7532 |
|
$0.0400 / $0.2000 | Buy Now | |
DISTI #
CC0402MRY5V7BB104
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16 V 0.1uF Y5V 0402 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0029 / $0.0036 | Buy Now |
DISTI #
CC0402MRY5V7BB104
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.1 uF, 6.3 V, -20, +80%, Y5V, 0402 [1005 Metric] - Tape and Reel (Alt: CC0402MRY5V7BB104) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | MLCC (1005) 0402 100nF 16VDC ±20% Y5V | 0 |
|
$0.0029 / $0.0038 | RFQ |
Part Details for CC0402MRY5V7BB104
CC0402MRY5V7BB104 CAD Models
CC0402MRY5V7BB104 Part Data Attributes
|
CC0402MRY5V7BB104
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0402MRY5V7BB104
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |