Part Details for CC0402ZRY5V7BB103 by YAGEO Corporation
Overview of CC0402ZRY5V7BB103 by YAGEO Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0402ZRY5V7BB103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK7826
|
Newark | Capacitor, 0.01Uf, Y5V, 0402, Capacitance:0.01µf, Voltage(Dc):16V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:-20%, +80%, Dielectric Characteristic:Y5V, Product Range:Cc Series, Product Length:1Mm Rohs Compliant: Yes |Yageo CC0402ZRY5V7BB103 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0080 | Buy Now |
DISTI #
13-CC0402ZRY5V7BB103CT-ND
|
DigiKey | CAP CER 10000PF 16V Y5V 0402 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
18368 In Stock |
|
$0.0035 / $0.1000 | Buy Now |
DISTI #
CC0402ZRY5V7BB103
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 50 V, ± 10%, X5R, 0402 [1005 Metric] - Tape and Reel (Alt: CC0402ZRY5V7BB103) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0025 | Buy Now |
DISTI #
603-CC402ZRY5V7BB103
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.01uF Y5V 0402 -20/+80% RoHS: Compliant | 21460 |
|
$0.0040 / $0.1000 | Buy Now |
|
Future Electronics | 0402 10 nF 16 V -20 / +80 % Tolerance Y5V SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0021 / $0.0024 | Buy Now |
|
Bristol Electronics | 598676 |
|
RFQ | ||
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 16 V, Y5V, 0.01 uF, SURFACE MOUNT, 0402 | 9572 |
|
$0.0051 / $0.0136 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 16 V, Y5V, 0.01 uF, SURFACE MOUNT, 0402 | 8633 |
|
$0.0045 / $0.0225 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 16 V, Y5V, 0.01 uF, SURFACE MOUNT, 0402 | 8000 |
|
$0.0504 / $0.3360 | Buy Now |
DISTI #
CC0402ZRY5V7BB103
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.01uF Y5V 0402 -20/+80% RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0022 / $0.0038 | Buy Now |
Part Details for CC0402ZRY5V7BB103
CC0402ZRY5V7BB103 CAD Models
CC0402ZRY5V7BB103 Part Data Attributes
|
CC0402ZRY5V7BB103
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0402ZRY5V7BB103
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.01uF, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for CC0402ZRY5V7BB103
This table gives cross-reference parts and alternative options found for CC0402ZRY5V7BB103. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0402ZRY5V7BB103, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL05F103ZO5NNND | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.01uF, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | CC0402ZRY5V7BB103 vs CL05F103ZO5NNND |
225478749836 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.01uF, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CC0402ZRY5V7BB103 vs 225478749836 |
C1005Y5V103ZEAS | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.01uF, Surface Mount, 0402, CHIP, GREEN | Darfon Corporation | CC0402ZRY5V7BB103 vs C1005Y5V103ZEAS |
CL05F103ZO5NNNS | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.01uF, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | CC0402ZRY5V7BB103 vs CL05F103ZO5NNNS |
CC0402ZCY5V7BB103 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.01uF, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CC0402ZRY5V7BB103 vs CC0402ZCY5V7BB103 |
CL05F103ZO5NNNE | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.01uF, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | CC0402ZRY5V7BB103 vs CL05F103ZO5NNNE |
223878719836 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.01uF, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CC0402ZRY5V7BB103 vs 223878719836 |
04022F103Z7BP0D | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.01uF, Surface Mount, 0402, CHIP | YAGEO Corporation | CC0402ZRY5V7BB103 vs 04022F103Z7BP0D |
CL05F103ZO5NNNL | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.01uF, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | CC0402ZRY5V7BB103 vs CL05F103ZO5NNNL |
223878759836 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.01uF, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CC0402ZRY5V7BB103 vs 223878759836 |