Part Details for CC0402ZRY5V7BB683 by YAGEO Corporation
Overview of CC0402ZRY5V7BB683 by YAGEO Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0402ZRY5V7BB683
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69C9571
|
Newark | Multilayer Ceramic Capacitor, Cc Series, 0.068 - F, +80%, -20%, Y5V, 16 V, 0402 [1005 Metric] Rohs Compliant: Yes |Yageo CC0402ZRY5V7BB683 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 7440 |
|
$0.0120 / $0.0220 | Buy Now |
DISTI #
13-CC0402ZRY5V7BB683CT-ND
|
DigiKey | CAP CER 0.068UF 16V Y5V 0402 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
30000 In Stock |
|
$0.0035 / $0.1000 | Buy Now |
DISTI #
CC0402ZRY5V7BB683
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.068 uF, 25 V, -20, +80%, Y5V, 0402 [1005 Metric] - Tape and Reel (Alt: CC0402ZRY5V7BB683) RoHS: Compliant Min Qty: 40000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0026 | Buy Now |
DISTI #
603-CC402ZRY5V7BB683
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.068uF Y5V 0402 -20/+80% RoHS: Compliant | 13020 |
|
$0.0040 / $0.1000 | Buy Now |
|
Future Electronics | 0402 68 nF 16 V -20 / +80 % Tolerance Y5V SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0034 / $0.0041 | Buy Now |
DISTI #
CC0402ZRY5V7BB683
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.068 uF, 25 V, -20, +80%, Y5V, 0402 [1005 Metric] - Tape and Reel (Alt: CC0402ZRY5V7BB683) RoHS: Compliant Min Qty: 40000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0026 | Buy Now |
DISTI #
CC0402ZRY5V7BB683
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.068 uF, 25 V, -20, +80%, Y5V, 0402 [1005 Metric] - Tape and Reel (Alt: CC0402ZRY5V7BB683) RoHS: Compliant Min Qty: 100000 Package Multiple: 10000 Lead time: 2 Weeks, 5 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
3019470
|
element14 Asia-Pacific | CAP, 0.068F, 16V, Y5V, 0402 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 7990 |
|
$0.0052 / $0.0221 | Buy Now |
DISTI #
3019470RL
|
element14 Asia-Pacific | CAP, 0.068F, 16V, Y5V, 0402 RoHS: Compliant Min Qty: 500 Container: Reel | 7990 |
|
$0.0052 / $0.0103 | Buy Now |
DISTI #
3019470RL
|
Farnell | CAP, 0.068F, 16V, Y5V, 0402 RoHS: Compliant Min Qty: 500 Lead time: 20 Weeks, 1 Days Container: Reel | 7440 |
|
$0.0041 / $0.0095 | Buy Now |
Part Details for CC0402ZRY5V7BB683
CC0402ZRY5V7BB683 CAD Models
CC0402ZRY5V7BB683 Part Data Attributes:
|
CC0402ZRY5V7BB683
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0402ZRY5V7BB683
YAGEO Corporation
CAP CER 0.068UF 16V Y5V 0402
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |