Part Details for CC05CG621J by KEMET Corporation
Overview of CC05CG621J by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC05CG621J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CC05CG621J
|
Avnet Americas | Cap Ceramic 620pF 100V C0G 5% Radial 5.08mm 125°C Bulk - Bulk (Alt: CC05CG621J) RoHS: Not Compliant Min Qty: 205 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7350 / $0.8820 | Buy Now |
|
Quest Components | CAP,CERAMIC,620PF,100VDC,5% -TOL,5% +TOL,CG TC CODE,-30,30PPM TC | 563 |
|
Buy Now | |
DISTI #
CC05CG621J
|
Avnet Americas | Cap Ceramic 620pF 100V C0G 5% Radial 5.08mm 125°C Bulk - Bulk (Alt: CC05CG621J) RoHS: Not Compliant Min Qty: 205 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7350 / $0.8820 | Buy Now |
Part Details for CC05CG621J
CC05CG621J CAD Models
CC05CG621J Part Data Attributes:
|
CC05CG621J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CC05CG621J
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00062uF, Through Hole Mount, 1909, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1909 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.00062 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.83 mm | |
JESD-609 Code | e0 | |
Length | 4.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-20 | |
Size Code | 1909 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |
Alternate Parts for CC05CG621J
This table gives cross-reference parts and alternative options found for CC05CG621J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC05CG621J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C056G621J1G5CP | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00062uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | CC05CG621J vs C056G621J1G5CP |
C052G621J1G5CP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00062uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | CC05CG621J vs C052G621J1G5CP |
C056G621J1G5CS | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00062uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | CC05CG621J vs C056G621J1G5CS |
C056G621J1G5CR | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00062uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | CC05CG621J vs C056G621J1G5CR |
C056G621J1G5CM | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00062uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | CC05CG621J vs C056G621J1G5CM |