Part Details for CC05CJ4R7D by KEMET Corporation
Overview of CC05CJ4R7D by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC05CJ4R7D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CC05CJ4R7D
|
Avnet Americas | Cap Ceramic 4.7pF 200V C0G 0.5pF Radial 5.08mm Bulk - Bulk (Alt: CC05CJ4R7D) RoHS: Not Compliant Min Qty: 170 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
80-C05CJ4R7D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 4.7PF 200V .5PF RoHS: Not Compliant | 0 |
|
$0.9900 / $2.0300 | Order Now |
|
Bristol Electronics | 95 |
|
RFQ | ||
DISTI #
CC05CJ4R7D
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 4.7PF 200V .5PF Min Qty: 200 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.8900 / $0.9800 | Buy Now |
Part Details for CC05CJ4R7D
CC05CJ4R7D CAD Models
CC05CJ4R7D Part Data Attributes
|
CC05CJ4R7D
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CC05CJ4R7D
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10.64% +Tol, 10.64% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Through Hole Mount, 1909, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1909 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.0000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.83 mm | |
JESD-609 Code | e0 | |
Length | 4.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10.64% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10.64% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-PRF-20 | |
Size Code | 1909 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |
Alternate Parts for CC05CJ4R7D
This table gives cross-reference parts and alternative options found for CC05CJ4R7D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC05CJ4R7D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR042A4R7DAR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10.64% +Tol, 10.64% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Through Hole Mount, 1909, RADIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | CC05CJ4R7D vs MR042A4R7DAR |