Part Details for CC0603BRNPO9BNR50 by YAGEO Corporation
Overview of CC0603BRNPO9BNR50 by YAGEO Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0603BRNPO9BNR50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK9123
|
Newark | Capacitor, 0.5Pf, C0G/Np0, 0603 Rohs Compliant: Yes |Yageo CC0603BRNPO9BNR50 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4000 |
|
$0.0330 / $0.0760 | Buy Now |
DISTI #
80AK7831
|
Newark | Capacitor, 0.5Pf, C0G/Np0, 0603, Capacitance:0.5Pf, Voltage(Dc):50V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 0.1Pf, Dielectric Characteristic:C0G/Np0, Product Range:Cc Series, Product Length:1.6Mm Rohs Compliant: Yes |Yageo CC0603BRNPO9BNR50 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0250 | Buy Now |
DISTI #
311-3840-1-ND
|
DigiKey | CAP CER 0.5PF 50V C0G/NPO 0603 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6921 In Stock |
|
$0.0087 / $0.1000 | Buy Now |
DISTI #
CC0603BRNPO9BNR50
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.5 pF, 50 V, ± 0.1pF, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: CC0603BRNPO9BNR50) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0073 / $0.0083 | Buy Now |
DISTI #
603-CC603BRNPO9BNR50
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 0.5pF C0G 0603 Tol 0.1pF RoHS: Compliant | 9821 |
|
$0.0090 / $0.1000 | Buy Now |
DISTI #
E02:0323_00784709
|
Arrow Electronics | Cap Ceramic 0.5pF 50V C0G 0.1pF Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks Date Code: 2345 | Europe - 32000 |
|
$0.0087 | Buy Now |
DISTI #
V36:1790_07126958
|
Arrow Electronics | Cap Ceramic 0.5pF 50V C0G 0.1pF Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks Date Code: 2326 | Americas - 4000 |
|
$0.0073 / $0.0117 | Buy Now |
|
Future Electronics | 0603 0.5 pF 50 V ±0.1 pF Tolerance NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 24000Reel |
|
$0.0096 / $0.0115 | Buy Now |
DISTI #
CC0603BRNPO9BNR50
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 0.5pF C0G 0603 Tol 0.1pF RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0075 / $0.0091 | Buy Now |
DISTI #
CC0603BRNPO9BNR50
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.5 pF, 50 V, ± 0.1pF, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: CC0603BRNPO9BNR50) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0073 / $0.0083 | Buy Now |
Part Details for CC0603BRNPO9BNR50
CC0603BRNPO9BNR50 CAD Models
CC0603BRNPO9BNR50 Part Data Attributes:
|
CC0603BRNPO9BNR50
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0603BRNPO9BNR50
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.5pF, 50V, ±0.1pF, C0G/NP0, 0603 (1608 mm), 0.034"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Capacitance | 5e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 0.8 mm |
Alternate Parts for CC0603BRNPO9BNR50
This table gives cross-reference parts and alternative options found for CC0603BRNPO9BNR50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0603BRNPO9BNR50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1608NP0508BGBF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.0000005uF, 0603 | Darfon Corporation | CC0603BRNPO9BNR50 vs C1608NP0508BGBF |
C1608NP0508BGNQ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.0000005uF, 0603 | Darfon Corporation | CC0603BRNPO9BNR50 vs C1608NP0508BGNQ |
C1608NP0508BGBQ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.0000005uF, 0603 | Darfon Corporation | CC0603BRNPO9BNR50 vs C1608NP0508BGBQ |
C1608NP0508BGCQ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.0000005uF, 0603 | Darfon Corporation | CC0603BRNPO9BNR50 vs C1608NP0508BGCQ |
C1608NP0508BGCF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.0000005uF, 0603 | Darfon Corporation | CC0603BRNPO9BNR50 vs C1608NP0508BGCF |
C1608NP0508BGAQ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.0000005uF, 0603 | Darfon Corporation | CC0603BRNPO9BNR50 vs C1608NP0508BGAQ |
C1608NP0508BGTQ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.0000005uF, 0603 | Darfon Corporation | CC0603BRNPO9BNR50 vs C1608NP0508BGTQ |
C1608NP0508BGTF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.0000005uF, 0603 | Darfon Corporation | CC0603BRNPO9BNR50 vs C1608NP0508BGTF |
C1608NP0508BGWQ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.0000005uF, 0603 | Darfon Corporation | CC0603BRNPO9BNR50 vs C1608NP0508BGWQ |
C1608NP0508BGNF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.0000005uF, 0603 | Darfon Corporation | CC0603BRNPO9BNR50 vs C1608NP0508BGNF |