Part Details for CC0603CPNPO9BN6R0 by YAGEO Corporation
Overview of CC0603CPNPO9BN6R0 by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0603CPNPO9BN6R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | MLCC (1608) 0603 6pF 50VDC ±0.25pF C0G (NP0) | 0 |
|
$0.0060 / $0.0078 | RFQ |