Part Details for CC0603CRNPO0BN1R2 by YAGEO Corporation
Overview of CC0603CRNPO0BN1R2 by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0603CRNPO0BN1R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-CC0603CRNPO0BN1R2TR-ND
|
DigiKey | CAP CER 1.2PF 100V C0G/NPO 0603 Min Qty: 4000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0144 | Buy Now |
DISTI #
CC0603CRNPO0BN1R2
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor 1.2pF 0.25pF C0G 100V 0603 Paper T/R - Tape and Reel (Alt: CC0603CRNPO0BN1R2) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0069 | Buy Now |
DISTI #
603-CC0603CNPO0BN1R2
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 1.2pF C0G 0603 Tol 0.25pF RoHS: Compliant | 0 |
|
$0.0090 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 4000 Lead time: 16 Weeks | 0 |
|
$0.0060 | Buy Now |
|
Ozdisan Elektronik | MLCC (1608) 0603 1.2pF 100VDC ±0.25pF C0G (NP0) | 0 |
|
$0.0096 / $0.0125 | RFQ |
Part Details for CC0603CRNPO0BN1R2
CC0603CRNPO0BN1R2 CAD Models
CC0603CRNPO0BN1R2 Part Data Attributes
|
CC0603CRNPO0BN1R2
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0603CRNPO0BN1R2
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20.8333% +Tol, 20.8333% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.0000012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20.8333% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20.8333% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CC0603CRNPO0BN1R2
This table gives cross-reference parts and alternative options found for CC0603CRNPO0BN1R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0603CRNPO0BN1R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603T129C1GCC3325 | Ceramic Capacitor, Ceramic, 100V, 20.8333% +Tol, 20.8333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 0603, | KEMET Corporation | CC0603CRNPO0BN1R2 vs C0603T129C1GCC3325 |
0603F1001P20CCQS02A5 | Ceramic Capacitor, Ceramic, 100V, 20.8333% +Tol, 20.8333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 0603, | Knowles Capacitors | CC0603CRNPO0BN1R2 vs 0603F1001P20CCQS02A5 |
0603A1001P20CCBS02A5 | Ceramic Capacitor, Ceramic, 100V, 20.8333% +Tol, 20.8333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 0603, | Knowles Capacitors | CC0603CRNPO0BN1R2 vs 0603A1001P20CCBS02A5 |
GRM1885C2A1R2CZ01D | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20.83% +Tol, 20.83% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0603, CHIP | Murata Manufacturing Co Ltd | CC0603CRNPO0BN1R2 vs GRM1885C2A1R2CZ01D |
C0603T129C1GBC7082 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20.8333% +Tol, 20.8333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 0603, | KEMET Corporation | CC0603CRNPO0BN1R2 vs C0603T129C1GBC7082 |
C0603C0G101-1R2CNE | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20.83% +Tol, 20.83% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | CC0603CRNPO0BN1R2 vs C0603C0G101-1R2CNE |
C0603C129C1GAC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20.83% +Tol, 20.83% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0603, CHIP | KEMET Corporation | CC0603CRNPO0BN1R2 vs C0603C129C1GAC |
CL10C1R2CC8NLNL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20.8333% +Tol, 20.8333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 0603, | Samsung Electro-Mechanics | CC0603CRNPO0BN1R2 vs CL10C1R2CC8NLNL |
0603Y1001P20CCB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20.8333% +Tol, 20.8333% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0603, CHIP | Knowles Capacitors | CC0603CRNPO0BN1R2 vs 0603Y1001P20CCB |
CL10C1R2CC8NLNP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20.8333% +Tol, 20.8333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 0603, | Samsung Electro-Mechanics | CC0603CRNPO0BN1R2 vs CL10C1R2CC8NLNP |