Part Details for CC0603CRNPO0BN8R2 by YAGEO Corporation
Overview of CC0603CRNPO0BN8R2 by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0603CRNPO0BN8R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK0088
|
Newark | Capacitor, 8.2Pf, C0G/Np0, 0603 Rohs Compliant: Yes |Yageo CC0603CRNPO0BN8R2 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3790 |
|
$0.0200 / $0.0340 | Buy Now |
DISTI #
80AK7858
|
Newark | Capacitor, 8.2Pf, C0G/Np0, 0603, Capacitance:8.2Pf, Voltage(Dc):100V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 0.25Pf, Dielectric Characteristic:C0G/Np0, Product Range:Cc Series, Product Length:1.6Mm Rohs Compliant: Yes |Yageo CC0603CRNPO0BN8R2 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0190 / $0.0240 | Buy Now |
DISTI #
13-CC0603CRNPO0BN8R2CT-ND
|
DigiKey | CAP CER 8.2PF 100V C0G/NPO 0603 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7957 In Stock |
|
$0.0075 / $0.1000 | Buy Now |
DISTI #
CC0603CRNPO0BN8R2
|
Avnet Americas | Multilayer Ceramic Capacitor, 8.2 pF, 50 V, ± 0.25pF, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: CC0603CRNPO0BN8R2) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0059 | Buy Now |
DISTI #
603-CC0603CRNP0BN8R2
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 8.2pF C0G 0603 Tol 0.25pF RoHS: Compliant | 12475 |
|
$0.0070 / $0.1000 | Buy Now |
|
Future Electronics | 0603 100V NPO 8.2pF 0.25% - Multilayer Ceramic Capacitors RoHS: Compliant pbFree: Yes Min Qty: 16000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0055 / $0.0063 | Buy Now |
DISTI #
CC0603CRNPO0BN8R2
|
Avnet Abacus | Multilayer Ceramic Capacitor, 8.2 pF, 50 V, � 0.25pF, C0G (NP0), 0603 [1608 Metric] (Alt: CC0603CRNPO0BN8R2) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | MLCC (1608) 0603 8.2pF 100VDC ±0.25pF C0G (NP0) | 0 |
|
$0.0083 / $0.0108 | RFQ |
Part Details for CC0603CRNPO0BN8R2
CC0603CRNPO0BN8R2 CAD Models
CC0603CRNPO0BN8R2 Part Data Attributes
|
CC0603CRNPO0BN8R2
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0603CRNPO0BN8R2
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 8.2pF, 100V, ±0.25pF, C0G/NP0, 0603 (1608 mm), 0.034"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.0000082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 3.0488% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 3.0488% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CC0603CRNPO0BN8R2
This table gives cross-reference parts and alternative options found for CC0603CRNPO0BN8R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0603CRNPO0BN8R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603X829C1GACAUTO7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CC0603CRNPO0BN8R2 vs C0603X829C1GACAUTO7411 |
C0603COG101-8R2CSN6R | Ceramic Capacitor, Multilayer, Ceramic, 100V, 3.0488% +Tol, 3.0488% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 0603, | VENKEL LTD | CC0603CRNPO0BN8R2 vs C0603COG101-8R2CSN6R |
C0603T829C1GAC7411 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 3.0488% +Tol, 3.0488% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 0603, | KEMET Corporation | CC0603CRNPO0BN8R2 vs C0603T829C1GAC7411 |
0603H1008P20CCBS02A5 | Ceramic Capacitor, Ceramic, 100V, 3.0488% +Tol, 3.0488% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 0603, | Knowles Capacitors | CC0603CRNPO0BN8R2 vs 0603H1008P20CCBS02A5 |
C0603T829C1GCL7867 | Ceramic Capacitor, Ceramic, 100V, 3.0488% +Tol, 3.0488% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 0603, | KEMET Corporation | CC0603CRNPO0BN8R2 vs C0603T829C1GCL7867 |
CL10C8R2CC8GNNP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 3.0488% +Tol, 3.0488% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 0603, | Samsung Electro-Mechanics | CC0603CRNPO0BN8R2 vs CL10C8R2CC8GNNP |
C0603T829C1GCL7013 | Ceramic Capacitor, Ceramic, 100V, 3.0488% +Tol, 3.0488% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 0603, | KEMET Corporation | CC0603CRNPO0BN8R2 vs C0603T829C1GCL7013 |
0603H1008P20CCR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 3.0488% +Tol, 3.0488% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0603, CHIP | Knowles Capacitors | CC0603CRNPO0BN8R2 vs 0603H1008P20CCR |
C0603T829C1GCC9028 | Ceramic Capacitor, Ceramic, 100V, 3.0488% +Tol, 3.0488% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 0603, | KEMET Corporation | CC0603CRNPO0BN8R2 vs C0603T829C1GCC9028 |
0603F1008P20CCRS02A5 | Ceramic Capacitor, Ceramic, 100V, 3.0488% +Tol, 3.0488% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 0603, | Knowles Capacitors | CC0603CRNPO0BN8R2 vs 0603F1008P20CCRS02A5 |