Part Details for CC0603CRNPO9BN1R0 by YAGEO Corporation
Overview of CC0603CRNPO9BN1R0 by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0603CRNPO9BN1R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46WX078
|
Newark | Ceramic Capacitor 1Pf 50V, C0G/Np0, 0.25Pf, 0603, Capacitance:1Pf, Voltage(Dc):50V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 0.25Pf, Dielectric Characteristic:C0G/Np0, Product Range:Cc Series Rohs Compliant: Yes |Yageo CC0603CRNPO9BN1R0 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2014 |
|
$0.0170 / $0.0280 | Buy Now |
DISTI #
311-1049-1-ND
|
DigiKey | CAP CER 1PF 50V C0G/NPO 0603 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
195487 In Stock |
|
$0.0055 / $0.1000 | Buy Now |
DISTI #
CC0603CRNPO9BN1R0
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 pF, 50 V, ± 0.25pF, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: CC0603CRNPO9BN1R0) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0049 / $0.0055 | Buy Now |
DISTI #
603-CC603CRNPO9BN1R0
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1pF C0G 0603 Tol 0.25pF RoHS: Compliant | 46512 |
|
$0.0060 / $0.1000 | Buy Now |
|
Future Electronics | 0603 1 pF 50 V ±0.25 pF Tolerance NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 284000Reel |
|
$0.0050 / $0.0060 | Buy Now |
|
Bristol Electronics | 32000 |
|
RFQ | ||
|
Bristol Electronics | 3987 |
|
RFQ | ||
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 50V, 25% +TOL, 25% -TOL, C0G, 30PPM/CEL TC, 0.000001UF, SURFACE MOUNT, 0603 | 2082 |
|
$0.0108 / $0.0288 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 50V, 25% +TOL, 25% -TOL, C0G, 30PPM/CEL TC, 0.000001UF, SURFACE MOUNT, 0603 | 22400 |
|
$0.0072 / $0.0540 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 50V, 25% +TOL, 25% -TOL, C0G, 30PPM/CEL TC, 0.000001UF, SURFACE MOUNT, 0603 | 2770 |
|
$0.0180 / $0.0540 | Buy Now |
Part Details for CC0603CRNPO9BN1R0
CC0603CRNPO9BN1R0 CAD Models
CC0603CRNPO9BN1R0 Part Data Attributes
|
CC0603CRNPO9BN1R0
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0603CRNPO9BN1R0
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 1pF, 50V, ±0.25pF, C0G/NP0, 0603 (1608 mm), 0.034"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 0.000001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 25% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 25% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CC0603CRNPO9BN1R0
This table gives cross-reference parts and alternative options found for CC0603CRNPO9BN1R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0603CRNPO9BN1R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0G06031R0C1HRR | Ceramic Capacitor, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 0603 | Cinetech Industrial Co Ltd | CC0603CRNPO9BN1R0 vs C0G06031R0C1HRR |
GCM1885C1H1R0CZ13J | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000001uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CC0603CRNPO9BN1R0 vs GCM1885C1H1R0CZ13J |
SH18N1R0C500CG | Ceramic Capacitor, Multilayer, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CC0603CRNPO9BN1R0 vs SH18N1R0C500CG |
C0603C0G500-1R0CN6R | Ceramic Capacitor, Multilayer, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | CC0603CRNPO9BN1R0 vs C0603C0G500-1R0CN6R |
GHQ10CG1R0C50NTD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0603, CHIP, LEAD FREE | Cal-Chip Electronics | CC0603CRNPO9BN1R0 vs GHQ10CG1R0C50NTD |
C0G06031R0C1HSR | Ceramic Capacitor, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 0603 | Cinetech Industrial Co Ltd | CC0603CRNPO9BN1R0 vs C0G06031R0C1HSR |
MCH185A1R0CL | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000001uF, SURFACE MOUNT, 0603, CHIP | ROHM Semiconductor | CC0603CRNPO9BN1R0 vs MCH185A1R0CL |
CML0603C0G1R0CT50V | Ceramic Capacitor, Multilayer, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | CC0603CRNPO9BN1R0 vs CML0603C0G1R0CT50V |
GMC10CG1R0C50NTD-LF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0603, CHIP | Cal-Chip Electronics | CC0603CRNPO9BN1R0 vs GMC10CG1R0C50NTD-LF |
C0603C0G500-1R0CN6D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | CC0603CRNPO9BN1R0 vs C0603C0G500-1R0CN6D |