Part Details for CC0603FRNPO9BN152 by YAGEO Corporation
Overview of CC0603FRNPO9BN152 by YAGEO Corporation
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0603FRNPO9BN152
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK1001
|
Newark | Cap, 0.0015Uf, 50V, Mlcc, 0603 Rohs Compliant: Yes |Yageo CC0603FRNPO9BN152 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1360 |
|
$0.0900 / $0.1460 | Buy Now |
DISTI #
90AJ5821
|
Newark | Cap, 0.0015Uf, 50V, Mlcc, 0603 Rohs Compliant: Yes |Yageo CC0603FRNPO9BN152 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 8000 |
|
$0.0620 / $0.0670 | Buy Now |
DISTI #
13-CC0603FRNPO9BN152CT-ND
|
DigiKey | CAP CER 1500PF 50V C0G/NPO 0603 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2848 In Stock |
|
$0.0435 / $0.2900 | Buy Now |
DISTI #
CC0603FRNPO9BN152
|
Avnet Americas | Multilayer Ceramic Capacitor, 1500 pF, 50 V, ± 1%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: CC0603FRNPO9BN152) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0346 / $0.0389 | Buy Now |
DISTI #
603-CC0603FRNPO9BN15
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1500pF C0G 0603 1% RoHS: Compliant | 2349 |
|
$0.0430 / $0.2900 | Buy Now |
|
Future Electronics | MLCC Cap Ceramic 0.0015uF 50V C0G 1% SMD 0603 125C Paper T/R - Tape and Reel RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0340 / $0.0380 | Buy Now |
DISTI #
70372049
|
Verical | Cap Ceramic 0.0015uF 50V C0G 1% Pad SMD 0603 125°C T/R Min Qty: 4000 Package Multiple: 4000 | Americas - 16000 |
|
$0.0396 / $0.0553 | Buy Now |
DISTI #
CC0603FRNPO9BN152
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1500pF C0G 0603 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0430 / $0.0550 | Buy Now |
DISTI #
CC0603FRNPO9BN152
|
Avnet Americas | Multilayer Ceramic Capacitor, 1500 pF, 50 V, ± 1%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: CC0603FRNPO9BN152) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0346 / $0.0389 | Buy Now |
DISTI #
KKK26810
|
Rutronik | KC 1,5nF 0603 1% 50V NP0 RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Stock DE - 12000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0253 / $0.0257 | Buy Now |
Part Details for CC0603FRNPO9BN152
CC0603FRNPO9BN152 CAD Models
CC0603FRNPO9BN152 Part Data Attributes:
|
CC0603FRNPO9BN152
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0603FRNPO9BN152
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 1500pF, 50V, ±1%, C0G/NP0, 0603 (1608 mm), 0.034"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CC0603FRNPO9BN152
This table gives cross-reference parts and alternative options found for CC0603FRNPO9BN152. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0603FRNPO9BN152, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SH18N152F500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CC0603FRNPO9BN152 vs SH18N152F500CT |
0603G152F500ST | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Surface Mount, 0603, CHIP | Capax Technologies Inc | CC0603FRNPO9BN152 vs 0603G152F500ST |
C0603C152F5GAC7013 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Surface Mount, 0603, CHIP | KEMET Corporation | CC0603FRNPO9BN152 vs C0603C152F5GAC7013 |
C0603C0G500-152FN6P | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | CC0603FRNPO9BN152 vs C0603C0G500-152FN6P |
C0603C0G500-152FN6R | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | CC0603FRNPO9BN152 vs C0603C0G500-152FN6R |
C0603C0G500-152FN6D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | CC0603FRNPO9BN152 vs C0603C0G500-152FN6D |
C0603C152F5GAC3325 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Surface Mount, 0603, CHIP | KEMET Corporation | CC0603FRNPO9BN152 vs C0603C152F5GAC3325 |