Part Details for CC0603GRNPO9BN181 by YAGEO Corporation
Overview of CC0603GRNPO9BN181 by YAGEO Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0603GRNPO9BN181
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK1809
|
Newark | Cap, 180Pf, 50V, Mlcc, 0603 Rohs Compliant: Yes |Yageo CC0603GRNPO9BN181 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10250 |
|
$0.0320 / $0.0530 | Buy Now |
DISTI #
50AJ2629
|
Newark | Cap, 180Pf, 50V, Mlcc, 0603 Rohs Compliant: Yes |Yageo CC0603GRNPO9BN181 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 4000 |
|
$0.0230 / $0.0240 | Buy Now |
DISTI #
311-3923-1-ND
|
DigiKey | CAP CER 180PF 50V C0G/NPO 0603 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5811 In Stock |
|
$0.0116 / $0.1200 | Buy Now |
DISTI #
CC0603GRNPO9BN181
|
Avnet Americas | Multilayer Ceramic Capacitor, 180 pF, 50 V, ? 2%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: CC0603GRNPO9BN181) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0102 | Buy Now |
DISTI #
603-CC603GRNPO9BN181
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 180pF C0G 0603 2% RoHS: Compliant | 7307 |
|
$0.0120 / $0.1200 | Buy Now |
|
Future Electronics | 0603 180 pF 50 V ±2 % Tolerance NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 21 Weeks Container: Reel | 0Reel |
|
$0.0090 / $0.0102 | Buy Now |
DISTI #
59282526
|
Verical | Cap Ceramic 180pF 50V C0G 2% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 575 Package Multiple: 1 Date Code: 2129 | Americas - 2040 |
|
$0.0082 / $0.0126 | Buy Now |
DISTI #
CC0603GRNPO9BN181
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 180pF C0G 0603 2% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0096 / $0.0109 | Buy Now |
|
ComSIT USA | SURFACE-MOUNT CERAMIC MULTILAYER CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Surface Mount, 0603 RoHS: Compliant |
|
|
RFQ | |
DISTI #
CC0603GRNPO9BN181
|
Avnet Abacus | Multilayer Ceramic Capacitor, 180 pF, 50 V, � 2%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: CC0603GRNPO9BN181) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for CC0603GRNPO9BN181
CC0603GRNPO9BN181 CAD Models
CC0603GRNPO9BN181 Part Data Attributes
|
CC0603GRNPO9BN181
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0603GRNPO9BN181
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 180pF, 50V, ±2%, C0G/NP0, 0603 (1608 mm), 0.034"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.00018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CC0603GRNPO9BN181
This table gives cross-reference parts and alternative options found for CC0603GRNPO9BN181. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0603GRNPO9BN181, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM1885C1H181GA01D | Capacitor, Ceramic, Chip, General Purpose, 180pF, 50V, ±2%, C0G/NP0, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel/Paper Tape | Murata Manufacturing Co Ltd | CC0603GRNPO9BN181 vs GRM1885C1H181GA01D |
GCM1885C1H181GA16D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CC0603GRNPO9BN181 vs GCM1885C1H181GA16D |
CC0603GPNPO9BN181 | Capacitor, Ceramic, Chip, General Purpose, 180pF, 50V, ±2%, C0G/NP0, 0603 (1608 mm), 0.034"T, -55º ~ +125ºC, 13" Reel/Paper Tape | YAGEO Corporation | CC0603GRNPO9BN181 vs CC0603GPNPO9BN181 |
C0603C181G5GACTU | Capacitor, Ceramic, Chip, General Purpose, 180pF, 50V, ±2%, C0G/NP0, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked | KEMET Corporation | CC0603GRNPO9BN181 vs C0603C181G5GACTU |
GCM1885C1H181GA16J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CC0603GRNPO9BN181 vs GCM1885C1H181GA16J |
GRM1885C1H181GA01J | Capacitor, Ceramic, Chip, General Purpose, 180pF, 50V, ±2%, C0G/NP0, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 13" Reel/Paper Tape | Murata Manufacturing Co Ltd | CC0603GRNPO9BN181 vs GRM1885C1H181GA01J |