Part Details for CC0603JPNPO9BN222 by YAGEO Corporation
Overview of CC0603JPNPO9BN222 by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0603JPNPO9BN222
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-CC0603JPNPO9BN222CT-ND
|
DigiKey | CAP 0603 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
29500 In Stock |
|
$0.0136 / $0.1400 | Buy Now |
DISTI #
603-CC603JPNPO9BN222
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 2200pF C0G 0603 5% RoHS: Compliant | 20829 |
|
$0.0150 / $0.1300 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 15000 Package Multiple: 15000 Lead time: 16 Weeks | 0 |
|
$0.0106 | Buy Now |
|
Ozdisan Elektronik | MLCC (1608) 0603 2.2nF 50VDC ±5% C0G (NP0) | 0 |
|
$0.0147 / $0.0179 | RFQ |
Part Details for CC0603JPNPO9BN222
CC0603JPNPO9BN222 CAD Models
CC0603JPNPO9BN222 Part Data Attributes
|
CC0603JPNPO9BN222
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0603JPNPO9BN222
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Surface Mount, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 4 Days | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CC0603JPNPO9BN222
This table gives cross-reference parts and alternative options found for CC0603JPNPO9BN222. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0603JPNPO9BN222, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603X222J5GALAUTO | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0022uF, 0603, | KEMET Corporation | CC0603JPNPO9BN222 vs C0603X222J5GALAUTO |
C0603C0G500-222JNU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Surface Mount, 0603, CHIP | VENKEL LTD | CC0603JPNPO9BN222 vs C0603C0G500-222JNU |
C0603C222J5GAC3191 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CC0603JPNPO9BN222 vs C0603C222J5GAC3191 |
CS1608COG222J500NBB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0022uF, 0603, | Samwha Electronics | CC0603JPNPO9BN222 vs CS1608COG222J500NBB |
CL10C222JB8SNNE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0022uF, 0603, | Samsung Electro-Mechanics | CC0603JPNPO9BN222 vs CL10C222JB8SNNE |
0603F0500222JCT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Surface Mount, 0603, CHIP | Knowles Capacitors | CC0603JPNPO9BN222 vs 0603F0500222JCT |
CALC0603N500A222J-T15 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | CC0603JPNPO9BN222 vs CALC0603N500A222J-T15 |
HH18N222J500CG | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CC0603JPNPO9BN222 vs HH18N222J500CG |
CC0603JCNPO9BN222 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Surface Mount, 0603, CHIP | YAGEO Corporation | CC0603JPNPO9BN222 vs CC0603JCNPO9BN222 |
C0603C222J5GAC3190 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CC0603JPNPO9BN222 vs C0603C222J5GAC3190 |