Part Details for CC0603JPX7R9BB153 by YAGEO Corporation
Overview of CC0603JPX7R9BB153 by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0603JPX7R9BB153
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-CC0603JPX7R9BB153CT-ND
|
DigiKey | CAP CER 0.015UF 50V X7R 0603 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
59350 In Stock |
|
$0.0095 / $0.1000 | Buy Now |
DISTI #
CC0603JPX7R9BB153
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.015 uF, 50 V, ± 5%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: CC0603JPX7R9BB153) RoHS: Compliant Min Qty: 60000 Package Multiple: 15000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0088 | Buy Now |
DISTI #
603-CC0603JPX79BB153
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.015uF X7R 0603 5% RoHS: Compliant | 30532 |
|
$0.0100 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 15000 | 0 |
|
$0.0077 | Buy Now |
DISTI #
CC0603JPX7R9BB153
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.015 uF, 50 V, ± 5%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: CC0603JPX7R9BB153) RoHS: Compliant Min Qty: 60000 Package Multiple: 15000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0088 | Buy Now |
DISTI #
CC0603JPX7R9BB153
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.015 uF, 50 V, ± 5%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: CC0603JPX7R9BB153) RoHS: Compliant Min Qty: 60000 Package Multiple: 15000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0088 | Buy Now |
DISTI #
CC0603JPX7R9BB153
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.015 uF, 50 V, � 5%, X7R, 0603 [1608 Metric] (Alt: CC0603JPX7R9BB153) RoHS: Compliant Min Qty: 30000 Package Multiple: 15000 Lead time: 2 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3759626
|
Farnell | CAP, 0.015UF, 50V, MLCC, 0603 RoHS: Compliant Min Qty: 30000 Lead time: 20 Weeks, 1 Days Container: Reel | 0 |
|
$0.0113 | Buy Now |
|
Ozdisan Elektronik | MLCC (1608) 0603 15nF 50VDC ±5% X7R | 0 |
|
$0.0098 / $0.0127 | RFQ |
Part Details for CC0603JPX7R9BB153
CC0603JPX7R9BB153 CAD Models
CC0603JPX7R9BB153 Part Data Attributes:
|
CC0603JPX7R9BB153
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0603JPX7R9BB153
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |