There are no models available for this part yet.
Overview of CC0603JPX7R9BB471 by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CC0603JPX7R9BB471 by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13-CC0603JPX7R9BB471TR-ND
|
DigiKey | CAP CER 470PF 50V X7R 0603 Min Qty: 15000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0116 | Buy Now | |
DISTI #
CC0603JPX7R9BB471
|
Avnet Americas | Multilayer Ceramic Capacitor, 470 pF, 50 V, ± 5%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: CC0603JPX7R9BB471) RoHS: Compliant Min Qty: 60000 Package Multiple: 15000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0064 | Buy Now | |
DISTI #
603-CC0603JPX79BB471
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 470pF X7R 0603 5% RoHS: Compliant | 0 |
|
$0.0090 / $0.1000 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 15000 Lead time: 16 Weeks | 0 |
|
$0.0056 | Buy Now | ||
DISTI #
CC0603JPX7R9BB471
|
Avnet Abacus | Multilayer Ceramic Capacitor, 470 pF, 50 V, � 5%, X7R, 0603 [1608 Metric] (Alt: CC0603JPX7R9BB471) RoHS: Compliant Min Qty: 30000 Package Multiple: 15000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Ozdisan Elektronik | MLCC (1608) 0603 470pF 50VDC ±5% X7R | 0 |
|
$0.0063 / $0.0082 | RFQ |
CAD Models for CC0603JPX7R9BB471 by YAGEO Corporation
Part Data Attributes for CC0603JPX7R9BB471 by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
, 0603
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
16 Weeks
|
Capacitance
|
0.00047 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.8 mm
|
JESD-609 Code
|
e3
|
Length
|
1.6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 13 INCH
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.8 mm
|
Alternate Parts for CC0603JPX7R9BB471
This table gives cross-reference parts and alternative options found for CC0603JPX7R9BB471. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0603JPX7R9BB471, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603S471J5RAL9028 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 0603, | KEMET Corporation | CC0603JPX7R9BB471 vs C0603S471J5RAL9028 |
C0603S471J5RAL7082 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CC0603JPX7R9BB471 vs C0603S471J5RAL7082 |
C0603X7R500-471JP6B | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 0603, | VENKEL LTD | CC0603JPX7R9BB471 vs C0603X7R500-471JP6B |
C0603S471J5RAL3325 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 0603, | KEMET Corporation | CC0603JPX7R9BB471 vs C0603S471J5RAL3325 |
0603B471J500PT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 0603, | PILKOR Electronics Co Ltd | CC0603JPX7R9BB471 vs 0603B471J500PT |
0603H0500471JXR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0603, CHIP | Knowles Capacitors | CC0603JPX7R9BB471 vs 0603H0500471JXR |
C0603T471J5RCL7081 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CC0603JPX7R9BB471 vs C0603T471J5RCL7081 |
C0603X471J5RAL7081 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CC0603JPX7R9BB471 vs C0603X471J5RAL7081 |
0603B471J500ST | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | CC0603JPX7R9BB471 vs 0603B471J500ST |
0603B471J500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | CC0603JPX7R9BB471 vs 0603B471J500CT |