Part Details for CC0603JRNP09BN270 by YAGEO Corporation
Overview of CC0603JRNP09BN270 by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0603JRNP09BN270
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
603-CC0603JNP09BN270
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 27 pF NP0 0603 5% RoHS: Compliant | 37022 |
|
$0.0060 / $0.1000 | Buy Now |
|
Quest Components | 2904 |
|
$0.0522 / $0.1740 | Buy Now | |
|
Quest Components | 2384 |
|
$0.0627 / $0.2090 | Buy Now | |
DISTI #
SMC-CC0603JRNP09BN270
|
Sensible Micro Corporation | Cap Npo 0603 50V 5% 27P RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1336 Container: Tape & Reel | 2917 |
|
$0.0090 / $0.0097 | RFQ |
Part Details for CC0603JRNP09BN270
CC0603JRNP09BN270 CAD Models
CC0603JRNP09BN270 Part Data Attributes
|
CC0603JRNP09BN270
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0603JRNP09BN270
YAGEO Corporation
CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000027uF, SURFACE MOUNT, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.0020 | |
Capacitance | 0.000027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Manufacturer Series | NPO | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |