Part Details for CC0603JRNPOYBN221 by YAGEO Corporation
Overview of CC0603JRNPOYBN221 by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0603JRNPOYBN221
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK9226
|
Newark | Capacitor, 220Pf, C0G/Np0, 0603 Rohs Compliant: Yes |Yageo CC0603JRNPOYBN221 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4000 |
|
$0.0360 / $0.0790 | Buy Now |
DISTI #
80AK7944
|
Newark | Capacitor, 220Pf, C0G/Np0, 0603, Capacitance:220Pf, Voltage(Dc):250V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Cc Series, Product Length:1.6Mm Rohs Compliant: Yes |Yageo CC0603JRNPOYBN221 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0330 | Buy Now |
DISTI #
311-3983-1-ND
|
DigiKey | CAP CER 220PF 250V C0G/NPO 0603 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7552 In Stock |
|
$0.0109 / $0.1100 | Buy Now |
DISTI #
CC0603JRNPOYBN221
|
Avnet Americas | Multilayer Ceramic Capacitor, 220 pF, 250 V, ± 5%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: CC0603JRNPOYBN221) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0097 / $0.0109 | Buy Now |
DISTI #
603-CC603JRNPOYBN221
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 220pF C0G 0603 5% RoHS: Compliant | 9201 |
|
$0.0120 / $0.1100 | Buy Now |
|
Future Electronics | 0603,NPO,221,5% RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0116 / $0.0134 | Buy Now |
DISTI #
CC0603JRNPOYBN221
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 220pF C0G 0603 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 12000 In Stock |
|
$0.0149 / $0.0186 | Buy Now |
DISTI #
CC0603JRNPOYBN221
|
Avnet Americas | Multilayer Ceramic Capacitor, 220 pF, 250 V, ± 5%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: CC0603JRNPOYBN221) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0097 / $0.0109 | Buy Now |
DISTI #
CC0603JRNPOYBN221
|
Avnet Americas | Multilayer Ceramic Capacitor, 220 pF, 250 V, ± 5%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: CC0603JRNPOYBN221) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0097 / $0.0109 | Buy Now |
DISTI #
CC0603JRNPOYBN221
|
Avnet Abacus | Multilayer Ceramic Capacitor, 220 pF, 250 V, � 5%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: CC0603JRNPOYBN221) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 2 Weeks, 4 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for CC0603JRNPOYBN221
CC0603JRNPOYBN221 CAD Models
CC0603JRNPOYBN221 Part Data Attributes
|
CC0603JRNPOYBN221
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0603JRNPOYBN221
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 220pF, 250V, ±5%, C0G/NP0, 0603 (1608 mm), 0.034"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CC0603JRNPOYBN221
This table gives cross-reference parts and alternative options found for CC0603JRNPOYBN221. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0603JRNPOYBN221, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SH18N221J251CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | CC0603JRNPOYBN221 vs SH18N221J251CG |
223883611541 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | CC0603JRNPOYBN221 vs 223883611541 |
0603CG221JCB200 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | CC0603JRNPOYBN221 vs 0603CG221JCB200 |
HC0603CG221J251 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | CC0603JRNPOYBN221 vs HC0603CG221J251 |
C1608C0G2E221JT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TDK Corporation | CC0603JRNPOYBN221 vs C1608C0G2E221JT |
C1608C0G2E221JB | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TDK Corporation | CC0603JRNPOYBN221 vs C1608C0G2E221JB |
SH18N221J251CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | CC0603JRNPOYBN221 vs SH18N221J251CT |