There are no models available for this part yet.
Overview of CC0603JRX7R9BB683 by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CC0603JRX7R9BB683 by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
80AK9285
|
Newark | Capacitor, 0.068Uf, X7R, 0603 Rohs Compliant: Yes |Yageo CC0603JRX7R9BB683 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2100 |
|
$0.0290 / $0.0480 | Buy Now | |
DISTI #
65R8146
|
Newark | Family: C2 Type: Cc Size: 0603 Tol: J Packing: R Material: X7R Volt: 9 Cap: 683 Actual Cap:68000 Rohs Compliant: Yes |Yageo CC0603JRX7R9BB683 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0170 / $0.0190 | Buy Now | |
DISTI #
80AK8010
|
Newark | Capacitor, 0.068Uf, X7R, 0603, Capacitance:0.068µf, Voltage(Dc):50V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X7R, Product Range:Cc Series, Product Length:1.6Mm Rohs Compliant: Yes |Yageo CC0603JRX7R9BB683 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0280 | Buy Now | |
DISTI #
13-CC0603JRX7R9BB683CT-ND
|
DigiKey | CAP CER 0.068UF 50V X7R 0603 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7981 In Stock |
|
$0.0104 / $0.1100 | Buy Now | |
DISTI #
CC0603JRX7R9BB683
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.068 uF, 50 V, ? 5%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: CC0603JRX7R9BB683) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0100 | Buy Now | |
DISTI #
603-CC0603JR7R9BB683
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.068uF X7R 0603 5% RoHS: Compliant | 7407 |
|
$0.0100 / $0.1000 | Buy Now | |
Future Electronics | 0603 68 nF 50 V ±5 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 4000 Lead time: 21 Weeks Container: Reel | 0Reel |
|
$0.0082 / $0.0092 | Buy Now | ||
DISTI #
CC0603JRX7R9BB683
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.068uF X7R 0603 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0086 / $0.0099 | Buy Now | |
DISTI #
CC0603JRX7R9BB683
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.068 uF, 50 V, � 5%, X7R, 0603 [1608 Metric] (Alt: CC0603JRX7R9BB683) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Ozdisan Elektronik | MLCC (1608) 0603 68nF 50VDC ±5% X7R | 0 |
|
$0.0088 / $0.0114 | RFQ |
CAD Models for CC0603JRX7R9BB683 by YAGEO Corporation
Part Data Attributes for CC0603JRX7R9BB683 by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Part Package Code
|
0603
|
Package Description
|
, 0603
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
16 Weeks
|
Capacitance
|
0.068 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.8 mm
|
JESD-609 Code
|
e3
|
Length
|
1.6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.8 mm
|
Alternate Parts for CC0603JRX7R9BB683
This table gives cross-reference parts and alternative options found for CC0603JRX7R9BB683. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0603JRX7R9BB683, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603C683J5RACTU | Capacitor, Ceramic, Chip, General Purpose, 0.068uF, 50V, ±5%, X7R, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked | KEMET Corporation | CC0603JRX7R9BB683 vs C0603C683J5RACTU |
GCM188R71H683JA57D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CC0603JRX7R9BB683 vs GCM188R71H683JA57D |
GCM188R71H683JA57J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CC0603JRX7R9BB683 vs GCM188R71H683JA57J |