Part Details for CC0603KPX7R8BB334 by YAGEO Corporation
Overview of CC0603KPX7R8BB334 by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0603KPX7R8BB334
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-CC0603KPX7R8BB334TR-ND
|
DigiKey | CAP CER 0.33UF 25V X7R 0603 Min Qty: 15000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0219 | Buy Now |
DISTI #
CC0603KPX7R8BB334
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor 0.33uF 10% X7R 25V 0603 Paper T/R - Tape and Reel (Alt: CC0603KPX7R8BB334) RoHS: Compliant Min Qty: 30000 Package Multiple: 15000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0121 | Buy Now |
DISTI #
603-CC0603X7R8BB334
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.33uF X7R 0603 10% | 0 |
|
$0.0430 / $0.0500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 15000 Lead time: 16 Weeks | 0 |
|
$0.0107 | Buy Now |
DISTI #
CC0603KPX7R8BB334
|
Avnet Abacus | Surface Mount Ceramic Multilayer Capacitor 0.33uF 10% X7R 25V 0603 Paper T/R (Alt: CC0603KPX7R8BB334) RoHS: Compliant Min Qty: 30000 Package Multiple: 15000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | MLCC (1608) 0603 330nF 25VDC ±10% X7R | 0 |
|
$0.0139 / $0.0170 | RFQ |
Part Details for CC0603KPX7R8BB334
CC0603KPX7R8BB334 CAD Models
CC0603KPX7R8BB334 Part Data Attributes
|
CC0603KPX7R8BB334
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0603KPX7R8BB334
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.33 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CC0603KPX7R8BB334
This table gives cross-reference parts and alternative options found for CC0603KPX7R8BB334. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0603KPX7R8BB334, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS0603KRX7R8BB334 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 0603, CHIP | YAGEO Corporation | CC0603KPX7R8BB334 vs CS0603KRX7R8BB334 |
CL10B334KA8VPNC | Ceramic Capacitor, Ceramic | Samsung Electro-Mechanics | CC0603KPX7R8BB334 vs CL10B334KA8VPNC |
CGA3E3X7R1E334K080AB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 0603, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | CC0603KPX7R8BB334 vs CGA3E3X7R1E334K080AB |
CC0603KRX7R8BB334 | Capacitor, Ceramic, Chip, General Purpose, 0.33uF, 25V, ±10%, X7R, 0603 (1608 mm), 0.034"T, -55º ~ +125ºC, 7" Reel/Paper Tape | YAGEO Corporation | CC0603KPX7R8BB334 vs CC0603KRX7R8BB334 |
C1608X7R1E334K080AC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TDK Corporation | CC0603KPX7R8BB334 vs C1608X7R1E334K080AC |