There are no models available for this part yet.
Overview of CC0603KRNPO9BN120 by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Price & Stock for CC0603KRNPO9BN120 by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
76AK4565
|
Newark | Capacitor, 12Pf, C0G/Np0, 50V, 0603, Capacitance:12Pf, Voltage(Dc):50V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:C0G/Np0, Product Range:Cc Series, Product Length:1.6Mm Rohs Compliant: Yes |Yageo CC0603KRNPO9BN120 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0130 | Buy Now | |
DISTI #
76T5596
|
Newark | Capacitor, 12Pf, C0G/Np0, 50V, 0603, Capacitance:12Pf, Voltage(Dc):50V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:C0G/Np0, Product Range:Cc Series, Product Length:1.6Mm Rohs Compliant: Yes |Yageo CC0603KRNPO9BN120 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0060 / $0.0140 | Buy Now | |
DISTI #
311-4027-1-ND
|
DigiKey | CAP CER 12PF 50V C0G/NPO 0603 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
28455 In Stock |
|
$0.0066 / $0.1000 | Buy Now | |
DISTI #
CC0603KRNPO9BN120
|
Avnet Americas | Multilayer Ceramic Capacitor, 12 pF, 50 V, ± 10%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: CC0603KRNPO9BN120) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0037 | Buy Now | |
DISTI #
603-CC603KRNPO9BN120
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 12 pF C0G 0603 10% RoHS: Compliant | 14864 |
|
$0.0060 / $0.1000 | Buy Now | |
Future Electronics | MLCC - 0603 50V 12 Ohms 10% RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 21 Weeks Container: Reel | 16000Reel |
|
$0.0051 / $0.0058 | Buy Now | ||
DISTI #
CC0603KRNPO9BN120
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 12 pF C0G 0603 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0057 / $0.0099 | Buy Now | |
DISTI #
CC0603KRNPO9BN120
|
Avnet Abacus | Multilayer Ceramic Capacitor, 12 pF, 50 V, � 10%, C0G (NP0), 0603 [1608 Metric] (Alt: CC0603KRNPO9BN120) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S900102313119
|
Chip1Stop | Capacitor Ceramic Multilayer RoHS: Compliant | 108000 |
|
$0.0034 / $0.0056 | Buy Now | |
DISTI #
C1S900101443538
|
Chip1Stop | Cap Ceramic 12pF 50V C0G 10% Pad SMD 0603 125C T/R RoHS: Compliant | 4807 |
|
$0.0059 / $0.0158 | Buy Now |
CAD Models for CC0603KRNPO9BN120 by YAGEO Corporation
Part Data Attributes for CC0603KRNPO9BN120 by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Part Package Code
|
0603
|
Package Description
|
, 0603
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
16 Weeks
|
Samacsys Manufacturer
|
YAGEO
|
Capacitance
|
0.000012 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.8 mm
|
JESD-609 Code
|
e3
|
Length
|
1.6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.8 mm
|
Alternate Parts for CC0603KRNPO9BN120
This table gives cross-reference parts and alternative options found for CC0603KRNPO9BN120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0603KRNPO9BN120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL10C120KBNF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000012uF, 0603, | Samsung Electro-Mechanics | CC0603KRNPO9BN120 vs CL10C120KBNF |
C0603C120K5GALTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.000012uF, 0603 | KEMET Corporation | CC0603KRNPO9BN120 vs C0603C120K5GALTU |
C0603T120K5GAC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KEMET Corporation | CC0603KRNPO9BN120 vs C0603T120K5GAC |
C0603T120K5GCC3325 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000012uF, 0603, | KEMET Corporation | CC0603KRNPO9BN120 vs C0603T120K5GCC3325 |
C0603C0G500-120KNE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | CC0603KRNPO9BN120 vs C0603C0G500-120KNE |
0603N120K500NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000012uF, 0603, | PILKOR Electronics Co Ltd | CC0603KRNPO9BN120 vs 0603N120K500NT |
CL10C120KB8GNL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000012uF, 0603, | Samsung Electro-Mechanics | CC0603KRNPO9BN120 vs CL10C120KB8GNL |
C0603T120K5GAC7081 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000012uF, 0603, | KEMET Corporation | CC0603KRNPO9BN120 vs C0603T120K5GAC7081 |
CL10C120KB8ANNB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000012uF, 0603, | Samsung Electro-Mechanics | CC0603KRNPO9BN120 vs CL10C120KB8ANNB |
0603J0500120KCC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000012uF, 0603, | Knowles Capacitors | CC0603KRNPO9BN120 vs 0603J0500120KCC |