Part Details for CC0603KRX7R0BB471 by YAGEO Corporation
Overview of CC0603KRX7R0BB471 by YAGEO Corporation
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0603KRX7R0BB471
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH7249
|
Newark | Cap, 470Pf, 100V, Mlcc, 0603 Rohs Compliant: Yes |Yageo CC0603KRX7R0BB471 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 4000 |
|
$0.0100 / $0.0110 | Buy Now |
DISTI #
40AJ6434
|
Newark | Cap, 470Pf, 100V, Mlcc, 0603 Rohs Compliant: Yes |Yageo CC0603KRX7R0BB471 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1490 |
|
$0.0240 / $0.0410 | Buy Now |
DISTI #
76AK4580
|
Newark | Smd Mlcc Multilayer Ceramic Capacitors |Yageo CC0603KRX7R0BB471 RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0140 / $0.0150 | Buy Now |
DISTI #
65R8183
|
Newark | Mlcc- Capacitance 471 Rohs Compliant: Yes |Yageo CC0603KRX7R0BB471 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
311-3634-1-ND
|
DigiKey | CAP CER 470PF 100V X7R 0603 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
57084 In Stock |
|
$0.0084 / $0.1000 | Buy Now |
DISTI #
CC0603KRX7R0BB471
|
Avnet Americas | Multilayer Ceramic Capacitor, 470 pF, 100 V, ± 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: CC0603KRX7R0BB471) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0067 | Buy Now |
DISTI #
603-CC603KRX7R0BB471
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 470pF X7R 0603 10% RoHS: Compliant | 6339 |
|
$0.0080 / $0.1000 | Buy Now |
|
Future Electronics | CAP CER 470PF 100V X7R 0603 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 21 Weeks Container: Reel | 0Reel |
|
$0.0057 / $0.0068 | Buy Now |
|
Future Electronics | CAP CER 470PF 100V X7R 0603 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 21 Weeks Container: Reel | 0Reel |
|
$0.0059 / $0.0067 | Buy Now |
DISTI #
59164697
|
Verical | Cap Ceramic 470pF 100V X7R 10% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 878 Package Multiple: 1 Date Code: 2124 | Americas - 1632 |
|
$0.0054 / $0.0059 | Buy Now |
Part Details for CC0603KRX7R0BB471
CC0603KRX7R0BB471 CAD Models
CC0603KRX7R0BB471 Part Data Attributes
|
CC0603KRX7R0BB471
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0603KRX7R0BB471
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 470pF, 100V, ±10%, X7R, 0603 (1608 mm), 0.034"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CC0603KRX7R0BB471
This table gives cross-reference parts and alternative options found for CC0603KRX7R0BB471. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0603KRX7R0BB471, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM188R72A471KA01D | Capacitor, Ceramic, Chip, General Purpose, 470pF, 100V, ±10%, X7R, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel/Paper Tape | Murata Manufacturing Co Ltd | CC0603KRX7R0BB471 vs GRM188R72A471KA01D |
CC0603KPX7R0BB471 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0603, CHIP | YAGEO Corporation | CC0603KRX7R0BB471 vs CC0603KPX7R0BB471 |
C0603C471K1RACTU | Capacitor, Ceramic, Chip, General Purpose, 470pF, 100V, ±10%, X7R, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked | KEMET Corporation | CC0603KRX7R0BB471 vs C0603C471K1RACTU |
C0603C471K1RACAUTO | Capacitor, Ceramic, Chip, General Purpose, 470pF, 100V, ±10%, X7R, 0603 (1608 mm), -55º ~ +125ºC, Bulk | KEMET Corporation | CC0603KRX7R0BB471 vs C0603C471K1RACAUTO |
GRM188R72A471KA01J | Capacitor, Ceramic, Chip, General Purpose, 470pF, 100V, ±10%, X7R, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 13" Reel/Paper Tape | Murata Manufacturing Co Ltd | CC0603KRX7R0BB471 vs GRM188R72A471KA01J |
CL10B471KC85PNL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0603, CHIP | Samsung Electro-Mechanics | CC0603KRX7R0BB471 vs CL10B471KC85PNL |