Part Details for CC0603KRX7R7BB103 by YAGEO Corporation
Overview of CC0603KRX7R7BB103 by YAGEO Corporation
- Distributor Offerings: (23 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0603KRX7R7BB103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK1892
|
Newark | Cap, 0.01Uf, 16V, Mlcc, 0603 Rohs Compliant: Yes |Yageo CC0603KRX7R7BB103 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 11870 |
|
$0.0160 / $0.0260 | Buy Now |
DISTI #
50AJ2712
|
Newark | Cap, 10000Pf, 16V, Mlcc, 0603 Rohs Compliant: Yes |Yageo CC0603KRX7R7BB103 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 4000 |
|
$0.0080 / $0.0090 | Buy Now |
DISTI #
68R4768
|
Newark | Ceramic Capacitor 0.01Uf, 16V, X7R, 10%, 0603, Capacitance:10000Pf, Voltage(Dc):16V, Voltage(Ac):-, Ceramic Capacitor Case:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Series Name:Cc, Case Size:0603Rohs Compliant: Yes |Yageo CC0603KRX7R7BB103 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0150 | Buy Now |
DISTI #
311-3369-1-ND
|
DigiKey | CAP CER 10000PF 16V X7R 0603 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
24661 In Stock |
|
$0.0049 / $0.1000 | Buy Now |
DISTI #
CC0603KRX7R7BB103
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 16 V, ? 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: CC0603KRX7R7BB103) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0034 | Buy Now |
DISTI #
603-CC603KRX7R7BB103
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.01uF X7R 0603 10% RoHS: Compliant | 16771 |
|
$0.0060 / $0.1000 | Buy Now |
|
Future Electronics | 0603 10 nF 16 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 21 Weeks Container: Reel | 140000Reel |
|
$0.0031 / $0.0036 | Buy Now |
|
Future Electronics | 0603 10 nF 16 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 21 Weeks Container: Reel | 20000Reel |
|
$0.0031 / $0.0036 | Buy Now |
DISTI #
82789210
|
Verical | Cap Ceramic 0.01uF 16V X7R 10% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2419 | Americas - 1604000 |
|
$0.0029 / $0.0078 | Buy Now |
DISTI #
77777746
|
Verical | Cap Ceramic 0.01uF 16V X7R 10% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 11628 Package Multiple: 1 | Americas - 39482 |
|
$0.0047 / $0.0060 | Buy Now |
Part Details for CC0603KRX7R7BB103
CC0603KRX7R7BB103 CAD Models
CC0603KRX7R7BB103 Part Data Attributes
|
CC0603KRX7R7BB103
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0603KRX7R7BB103
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 16V, ±10%, X7R, 0603 (1608 mm), 0.034"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CC0603KRX7R7BB103
This table gives cross-reference parts and alternative options found for CC0603KRX7R7BB103. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0603KRX7R7BB103, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603C103K4RACTU | Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 16V, ±10%, X7R, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked | KEMET Corporation | CC0603KRX7R7BB103 vs C0603C103K4RACTU |
C0603C103K4RALTU | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP | KEMET Corporation | CC0603KRX7R7BB103 vs C0603C103K4RALTU |
C0603S103K4RACTU | Ceramic Capacitor, Multilayer, Ceramic, 16V, X7R, -/+15ppm/Cel TC, 0.01uF, 0603 | KEMET Corporation | CC0603KRX7R7BB103 vs C0603S103K4RACTU |
GCJ188R71C103KA01D | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CC0603KRX7R7BB103 vs GCJ188R71C103KA01D |
C0603C103K4RACAUTO | Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 16V, ±10%, X7R, 0603 (1608 mm), -55º ~ +125ºC, Bulk | KEMET Corporation | CC0603KRX7R7BB103 vs C0603C103K4RACAUTO |
C0603T103K4RALTU | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP | KEMET Corporation | CC0603KRX7R7BB103 vs C0603T103K4RALTU |
CC0603KPX7R7BB103 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | CC0603KRX7R7BB103 vs CC0603KPX7R7BB103 |
CS0603KRX7R7BB103 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP | YAGEO Corporation | CC0603KRX7R7BB103 vs CS0603KRX7R7BB103 |
GCJ188R71C103KA01J | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CC0603KRX7R7BB103 vs GCJ188R71C103KA01J |
C0603C103K4RECTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | CC0603KRX7R7BB103 vs C0603C103K4RECTU |