Part Details for CC0603KRX7R8BB273 by YAGEO Corporation
Overview of CC0603KRX7R8BB273 by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0603KRX7R8BB273
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
311-4083-1-ND
|
DigiKey | CAP CER 0.027UF 25V X7R 0603 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
944 In Stock |
|
$0.0093 / $0.1100 | Buy Now |
DISTI #
CC0603KRX7R8BB273
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.027 uF, 25 V, ± 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: CC0603KRX7R8BB273) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0083 / $0.0093 | Buy Now |
DISTI #
603-CC603KRX7R8BB273
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.027uF X7R 0603 10% RoHS: Compliant | 3479 |
|
$0.0100 / $0.1000 | Buy Now |
|
Future Electronics | 0603 27 nF 25 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0081 / $0.0096 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X7R, 0.027 UF, SURFACE MOUNT, 0603 | 2100 |
|
$0.0183 / $0.0488 | Buy Now |
DISTI #
CC0603KRX7R8BB273
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.027uF X7R 0603 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0088 / $0.0103 | Buy Now |
DISTI #
CC0603KRX7R8BB273
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.027 uF, 25 V, � 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: CC0603KRX7R8BB273) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | MLCC (1608) 0603 27nF 25VDC ±10% X7R | 0 |
|
$0.0134 / $0.0163 | RFQ |
Part Details for CC0603KRX7R8BB273
CC0603KRX7R8BB273 CAD Models
CC0603KRX7R8BB273 Part Data Attributes
|
CC0603KRX7R8BB273
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0603KRX7R8BB273
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.027uF, 25V, ±10%, X7R, 0603 (1608 mm), 0.034"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CC0603KRX7R8BB273
This table gives cross-reference parts and alternative options found for CC0603KRX7R8BB273. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0603KRX7R8BB273, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603C273K3RAC90283325 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 0603, CHIP | KEMET Corporation | CC0603KRX7R8BB273 vs C0603C273K3RAC90283325 |
VJ0603Y273KFXAB2L | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.027uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Vitramon | CC0603KRX7R8BB273 vs VJ0603Y273KFXAB2L |
0603Y273KXHBD04MLS | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | CC0603KRX7R8BB273 vs 0603Y273KXHBD04MLS |
0603Y273KXXWMLS | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | CC0603KRX7R8BB273 vs 0603Y273KXXWMLS |
C0603Y273K3RAC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KEMET Corporation | CC0603KRX7R8BB273 vs C0603Y273K3RAC |
HR0603X7R273K1NT6B | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.027uF, SURFACE MOUNT, 0603, CHIP | Presidio Components Inc | CC0603KRX7R8BB273 vs HR0603X7R273K1NT6B |
0603Y273KXXVMLS | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | CC0603KRX7R8BB273 vs 0603Y273KXXVMLS |
HR0603X7R273K1NG2 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 0603, CHIP | Presidio Components Inc | CC0603KRX7R8BB273 vs HR0603X7R273K1NG2 |
0603Y273KXHV | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | CC0603KRX7R8BB273 vs 0603Y273KXHV |
GRM39X7R273K025AJ | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.027uF, SURFACE MOUNT, 0603, CHIP | Murata Manufacturing Co Ltd | CC0603KRX7R8BB273 vs GRM39X7R273K025AJ |