Part Details for CC0603KRX7R9BB391 by YAGEO Corporation
Overview of CC0603KRX7R9BB391 by YAGEO Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0603KRX7R9BB391
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69C9535
|
Newark | Multilayer Ceramic Capacitor, Cc Series, 390 Pf, - 10%, X7R, 50 V, 0603 [1608 Metric] Rohs Compliant: Yes |Yageo CC0603KRX7R9BB391 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2098 |
|
$0.0040 | Buy Now |
DISTI #
311-1187-1-ND
|
DigiKey | CAP CER 390PF 50V X7R 0603 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
312633 In Stock |
|
$0.0046 / $0.1000 | Buy Now |
DISTI #
CC0603KRX7R9BB391
|
Avnet Americas | Multilayer Ceramic Capacitor, 390 pF, 50 V, ± 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: CC0603KRX7R9BB391) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0044 / $0.0049 | Buy Now |
DISTI #
69C9535
|
Avnet Americas | Multilayer Ceramic Capacitor, 390 pF, 50 V, ± 10%, X7R, 0603 [1608 Metric] - Product that comes on tape, but is not reeled (Alt: 69C9535) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 27 Weeks, 4 Days Container: Ammo Pack | 0 |
|
$0.0150 / $0.0240 | Buy Now |
DISTI #
603-CC603KRX7R9BB391
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 390pF X7R 0603 10% RoHS: Compliant | 68315 |
|
$0.0080 / $0.1000 | Buy Now |
|
Future Electronics | 0603 390 pF 50 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel | 4000Reel |
|
$0.0037 / $0.0046 | Buy Now |
|
Bristol Electronics | 2488 |
|
RFQ | ||
|
Quest Components | 2568 |
|
$0.0150 / $0.0750 | Buy Now | |
DISTI #
CC0603KRX7R9BB391
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 390pF X7R 0603 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0041 / $0.0048 | Buy Now |
DISTI #
CC0603KRX7R9BB391
|
TME | Capacitor: ceramic, MLCC, 390pF, 50V, X7R, ±10%, SMD, 0603 Min Qty: 4000 | 0 |
|
$0.0044 | RFQ |
Part Details for CC0603KRX7R9BB391
CC0603KRX7R9BB391 CAD Models
CC0603KRX7R9BB391 Part Data Attributes
|
CC0603KRX7R9BB391
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0603KRX7R9BB391
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 390pF, 50V, ±10%, X7R, 0603 (1608 mm), 0.034"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 27 Weeks, 4 Days | |
Capacitance | 0.00039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CC0603KRX7R9BB391
This table gives cross-reference parts and alternative options found for CC0603KRX7R9BB391. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0603KRX7R9BB391, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
222258655617 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00039uF, Surface Mount, 0603, CHIP | YAGEO Corporation | CC0603KRX7R9BB391 vs 222258655617 |
0603Y391KAHBD04 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00039uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | CC0603KRX7R9BB391 vs 0603Y391KAHBD04 |
06035C391KAJ2A | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00039uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | CC0603KRX7R9BB391 vs 06035C391KAJ2A |
0603RB391K500NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00039uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | CC0603KRX7R9BB391 vs 0603RB391K500NT |
060330500391KXT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00039uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | CC0603KRX7R9BB391 vs 060330500391KXT |
0603C391K500ET | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00039uF, Surface Mount, 0603, CHIP | Knowles Capacitors | CC0603KRX7R9BB391 vs 0603C391K500ET |
0603Y391KAHWD04MLS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00039uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | CC0603KRX7R9BB391 vs 0603Y391KAHWD04MLS |
0603Y391KAXBD04MLS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00039uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | CC0603KRX7R9BB391 vs 0603Y391KAXBD04MLS |
AP035C391KQZ2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00039uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | CC0603KRX7R9BB391 vs AP035C391KQZ2A |
C0603X391K50PT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00039uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Passive Plus Inc | CC0603KRX7R9BB391 vs C0603X391K50PT |