-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 22uF, 6.3V, ±20%, X5R, 0603 (1608 mm), 0.034"T, -55º ~ +85ºC, 7" Reel/Paper Tape
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ2728
|
Newark | Cap, 22Uf, 6.3V, Mlcc, 0603 Rohs Compliant: Yes |Yageo CC0603MRX5R5BB226 Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 112000 |
|
$0.0710 / $0.0820 | Buy Now |
DISTI #
26AK1908
|
Newark | Cap, 22Uf, 6.3V, Mlcc, 0603 Rohs Compliant: Yes |Yageo CC0603MRX5R5BB226 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 190610 |
|
$0.0950 / $0.1420 | Buy Now |
DISTI #
76AK4626
|
Newark | Smd Mlcc Multilayer Ceramic Capacitors |Yageo CC0603MRX5R5BB226 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1030 / $0.1130 | Buy Now |
DISTI #
55X1897
|
Newark | Mlcc- Capacitance 226 |Yageo CC0603MRX5R5BB226 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
311-1815-1-ND
|
DigiKey | CAP CER 22UF 6.3V X5R 0603 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1321402 In Stock |
|
$0.0454 / $0.3000 | Buy Now |
DISTI #
CC0603MRX5R5BB226
|
Avnet Americas | Multilayer Ceramic Capacitor, 22 uF, 6.3 V, ± 20%, X5R, 0603 [1608 Metric] - Tape and Reel (Alt: CC0603MRX5R5BB226) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0399 / $0.0448 | Buy Now |
DISTI #
603-CC603MRX5R5BB226
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 22uF X5R 0603 20% HI CV RoHS: Compliant | 77301 |
|
$0.0440 / $0.2900 | Buy Now |
|
Future Electronics | 0603 22 uF 6.3 V ±20% Tolerance X5R Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 28000Reel |
|
$0.0383 / $0.0429 | Buy Now |
|
Bristol Electronics | 2467 |
|
RFQ | ||
|
Quest Components | CAPACITOR, MULTILAYER, CERAMIC, 6.3V, 20%, X5R, 15% TC, 22UF, SURFACE MOUNT, 0603 | 5835 |
|
$0.0364 / $0.1120 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CC0603MRX5R5BB226
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0603MRX5R5BB226
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 22uF, 6.3V, ±20%, X5R, 0603 (1608 mm), 0.034"T, -55º ~ +85ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for CC0603MRX5R5BB226. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0603MRX5R5BB226, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLASJ168BB5226MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | CC0603MRX5R5BB226 vs MLASJ168BB5226MTNA01 |
CS1608X5R226M6R3NRB | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 0603, | Samwha Electronics | CC0603MRX5R5BB226 vs CS1608X5R226M6R3NRB |
C0603C226M9PACTU | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 0603, CHIP | KEMET Corporation | CC0603MRX5R5BB226 vs C0603C226M9PACTU |
MSASJ168BB5226MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | CC0603MRX5R5BB226 vs MSASJ168BB5226MTNA01 |
C0603C226M9PAC7411 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 0603, CHIP | KEMET Corporation | CC0603MRX5R5BB226 vs C0603C226M9PAC7411 |