Part Details for CC0603MRY5V9BB683 by YAGEO Corporation
Overview of CC0603MRY5V9BB683 by YAGEO Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0603MRY5V9BB683
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-CC0603MRY5V9BB683TR-ND
|
DigiKey | CAP CER 0.068UF 50V Y5V 0603 Min Qty: 4000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0174 | Buy Now |
DISTI #
CC0603MRY5V9BB683
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.068 uF, 50 V, ± 20%, Y5V, 0603 [1608 Metric] - Tape and Reel (Alt: CC0603MRY5V9BB683) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-CC0603MRY5V9BB68
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.068uF Y5V 0603 20% RoHS: Compliant | 0 |
|
$0.0120 / $0.1000 | Order Now |