Part Details for CC0603ZPY5V9BB104 by YAGEO Corporation
Overview of CC0603ZPY5V9BB104 by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0603ZPY5V9BB104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69R7870
|
Newark | Capacitor, 0.1Uf, Y5V, 50V, 0603, Capacitance:0.1Μf, Voltage(Dc):50V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:-20%, +80%, Dielectric Characteristic:Y5V, Product Range:Cc Series, Product Length:1.6Mm Rohs Compliant: Yes |Yageo CC0603ZPY5V9BB104 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0090 / $0.0100 | Buy Now |
DISTI #
76AK4637
|
Newark | Capacitor, 0.1Uf, Y5V, 50V, 0603, Capacitance:0.1Μf, Voltage(Dc):50V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:-20%, +80%, Dielectric Characteristic:Y5V, Product Range:Cc Series, Product Length:1.6Mm Rohs Compliant: Yes |Yageo CC0603ZPY5V9BB104 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0230 | Buy Now |
DISTI #
13-CC0603ZPY5V9BB104CT-ND
|
DigiKey | CAP CER 0.1UF 50V Y5V 0603 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5307 In Stock |
|
$0.0048 / $0.1000 | Buy Now |
DISTI #
CC0603ZPY5V9BB104
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 50 V, -20, +80%, Y5V, 0603 [1608 Metric] - Tape and Reel (Alt: CC0603ZPY5V9BB104) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0039 | Buy Now |
DISTI #
603-CC603ZPY5V9BB104
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 0.1uF Y5V 0603 -20/+80% RoHS: Compliant | 29136 |
|
$0.0050 / $0.1000 | Buy Now |
DISTI #
E02:0323_04038583
|
Arrow Electronics | Cap Ceramic 0.1uF 50V Y5V -20% to 80% Pad SMD 0603 85°C T/R Min Qty: 30000 Package Multiple: 15000 Lead time: 17 Weeks | Europe - 60000 |
|
$0.0044 / $0.0068 | Buy Now |
|
Future Electronics | CC1206ZRY5V9BB104 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0Reel |
|
$0.0047 / $0.0055 | Buy Now |
DISTI #
63982176
|
Verical | Cap Ceramic 0.1uF 50V Y5V -20% to 80% Pad SMD 0603 85°C T/R Min Qty: 15000 Package Multiple: 15000 | Americas - 60000 |
|
$0.0044 / $0.0067 | Buy Now |
DISTI #
CC0603ZPY5V9BB104
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 0.1uF Y5V 0603 -20/+80% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0089 | Buy Now |
DISTI #
CC0603ZPY5V9BB104
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 50 V, -20, +80%, Y5V, 0603 [1608 Metric] - Tape and Reel (Alt: CC0603ZPY5V9BB104) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0039 | Buy Now |
Part Details for CC0603ZPY5V9BB104
CC0603ZPY5V9BB104 CAD Models
CC0603ZPY5V9BB104 Part Data Attributes
|
CC0603ZPY5V9BB104
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0603ZPY5V9BB104
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |