Part Details for CC0805BRNPO9BN2R2 by YAGEO Corporation
Overview of CC0805BRNPO9BN2R2 by YAGEO Corporation
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0805BRNPO9BN2R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK1923
|
Newark | Cap, 2.2Pf, 50V, Mlcc, 0805 Rohs Compliant: Yes |Yageo CC0805BRNPO9BN2R2 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3966 |
|
$0.0410 / $0.0680 | Buy Now |
DISTI #
65R8402
|
Newark | Mlcc- Capacitance 2R2 |Yageo CC0805BRNPO9BN2R2 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
76AK4644
|
Newark | Smd Mlcc Multilayer Ceramic Capacitors |Yageo CC0805BRNPO9BN2R2 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0260 | Buy Now |
DISTI #
50AJ2743
|
Newark | Cap, 2.2Pf, 50V, Mlcc, 0805 Rohs Compliant: Yes |Yageo CC0805BRNPO9BN2R2 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0280 | Buy Now |
DISTI #
311-4128-1-ND
|
DigiKey | CAP CER 2.2PF 50V C0G/NPO 0805 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6665 In Stock |
|
$0.0147 / $0.1500 | Buy Now |
DISTI #
CC0805BRNPO9BN2R2
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.2 pF, 50 V, ± 0.1pF, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: CC0805BRNPO9BN2R2) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0124 / $0.0140 | Buy Now |
DISTI #
603-CC805BRNPO9BN2R2
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 2.2pF C0G 0805 Tol 0.1pF RoHS: Compliant | 65723 |
|
$0.0150 / $0.1100 | Buy Now |
DISTI #
V72:2272_07127284
|
Arrow Electronics | Cap Ceramic 2.2pF 50V C0G 0.1pF Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1851 Container: Cut Strips | Americas - 20992 |
|
$0.0128 / $0.0506 | Buy Now |
DISTI #
E02:0323_00785112
|
Arrow Electronics | Cap Ceramic 2.2pF 50V C0G 0.1pF Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Date Code: 2328 | Europe - 4000 |
|
$0.0136 / $0.0195 | Buy Now |
|
Future Electronics | 0805 2.2 pF 50 V ±0.1 pF Tolerance NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 4000Reel |
|
$0.0122 / $0.0140 | Buy Now |
Part Details for CC0805BRNPO9BN2R2
CC0805BRNPO9BN2R2 CAD Models
CC0805BRNPO9BN2R2 Part Data Attributes:
|
CC0805BRNPO9BN2R2
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0805BRNPO9BN2R2
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 2.2pF, 50V, ±0.1pF, C0G/NP0, 0805 (2012 mm), 0.053"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0805 | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.0000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 4.5455% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 4.5455% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CC0805BRNPO9BN2R2
This table gives cross-reference parts and alternative options found for CC0805BRNPO9BN2R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0805BRNPO9BN2R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SH21N2R2B500CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | CC0805BRNPO9BN2R2 vs SH21N2R2B500CT |
VJ0805A2R2BXACW1BC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.5455% +Tol, 4.5455% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CC0805BRNPO9BN2R2 vs VJ0805A2R2BXACW1BC |
SH21N2R2B500CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | CC0805BRNPO9BN2R2 vs SH21N2R2B500CG |
225486144228 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.5455% +Tol, 4.5455% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0805, CHIP | YAGEO Corporation | CC0805BRNPO9BN2R2 vs 225486144228 |
MT21N2R2B500CG | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.55% +Tol, 4.55% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0805, CHIP, LEAD FREE | Walsin Technology Corporation | CC0805BRNPO9BN2R2 vs MT21N2R2B500CG |
MG21N2R2B500CG | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.55% +Tol, 4.55% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CC0805BRNPO9BN2R2 vs MG21N2R2B500CG |
0805CG229B9BP00 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.55% +Tol, 4.55% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | CC0805BRNPO9BN2R2 vs 0805CG229B9BP00 |