Part Details for CC0805DRNPO9BN7R0 by YAGEO Corporation
Overview of CC0805DRNPO9BN7R0 by YAGEO Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0805DRNPO9BN7R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65R8469
|
Newark | Capacitor, 7Pf, C0G/Np0, 50V, 0805, Capacitance:7Pf, Voltage(Dc):50V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 0.5Pf, Dielectric Characteristic:C0G/Np0, Product Range:Cc Series, Product Length:2.01Mm Rohs Compliant: Yes |Yageo CC0805DRNPO9BN7R0 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0150 / $0.0320 | Buy Now |
DISTI #
76AK4662
|
Newark | Capacitor, 7Pf, C0G/Np0, 50V, 0805, Capacitance:7Pf, Voltage(Dc):50V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 0.5Pf, Dielectric Characteristic:C0G/Np0, Product Range:Cc Series, Product Length:2.01Mm Rohs Compliant: Yes |Yageo CC0805DRNPO9BN7R0 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0310 | Buy Now |
DISTI #
311-1096-1-ND
|
DigiKey | CAP CER 7PF 50V C0G/NPO 0805 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
44853 In Stock |
|
$0.0104 / $0.1100 | Buy Now |
DISTI #
CC0805DRNPO9BN7R0
|
Avnet Americas | Multilayer Ceramic Capacitor, 7 pF, 50 V, ± 0.5pF, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: CC0805DRNPO9BN7R0) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0092 / $0.0103 | Buy Now |
DISTI #
603-CC805DRNPO9BN7R0
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 7pF C0G 0805 Tol 0.5pF RoHS: Compliant | 8331 |
|
$0.0110 / $0.1000 | Buy Now |
DISTI #
V72:2272_07126953
|
Arrow Electronics | Cap Ceramic 7pF 50V C0G 0.5pF Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2326 Container: Cut Strips | Americas - 3875 |
|
$0.0101 / $0.0940 | Buy Now |
|
Future Electronics | 0805 7 pF 50 V ±0.5 pF Tolerance C0G/NP0 Multilayer Ceramic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel | 8000Reel |
|
$0.0090 / $0.0107 | Buy Now |
DISTI #
69787554
|
Verical | Cap Ceramic 7pF 50V C0G 0.5pF Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 618 Package Multiple: 1 Date Code: 2326 | Americas - 3875 |
|
$0.0101 | Buy Now |
DISTI #
CC0805DRNPO9BN7R0
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 7pF C0G 0805 Tol 0.5pF RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 16000 In Stock |
|
$0.0107 / $0.0158 | Buy Now |
DISTI #
CC0805DRNPO9BN7R0
|
Avnet Abacus | Multilayer Ceramic Capacitor, 7 pF, 50 V, � 0.5pF, C0G (NP0), 0805 [2012 Metric] (Alt: CC0805DRNPO9BN7R0) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CC0805DRNPO9BN7R0
CC0805DRNPO9BN7R0 CAD Models
CC0805DRNPO9BN7R0 Part Data Attributes
|
CC0805DRNPO9BN7R0
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0805DRNPO9BN7R0
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 7pF, 50V, ±0.5pF, C0G/NP0, 0805 (2012 mm), 0.053"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0805 | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.000007 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 7.14% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 7.14% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CC0805DRNPO9BN7R0
This table gives cross-reference parts and alternative options found for CC0805DRNPO9BN7R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0805DRNPO9BN7R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805C709D5GAL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.14% +Tol, 7.14% -Tol, C0G, 30ppm/Cel TC, 0.000007uF, Surface Mount, 0805, CHIP | KEMET Corporation | CC0805DRNPO9BN7R0 vs C0805C709D5GAL |
GRM40COG7R0D050AD | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000007uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | CC0805DRNPO9BN7R0 vs GRM40COG7R0D050AD |
GRM40C0G7R0D050AC | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000007uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | CC0805DRNPO9BN7R0 vs GRM40C0G7R0D050AC |
GRM40C0G7R0D050AQ | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000007uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | CC0805DRNPO9BN7R0 vs GRM40C0G7R0D050AQ |
GRM40C0G7R0D050AL | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000007uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | CC0805DRNPO9BN7R0 vs GRM40C0G7R0D050AL |
GRM40C0G7R0D050AB | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000007uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | CC0805DRNPO9BN7R0 vs GRM40C0G7R0D050AB |
GRM40COG7R0D050AJ | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000007uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | CC0805DRNPO9BN7R0 vs GRM40COG7R0D050AJ |
GRM40COG7R0D050AK | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000007uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | CC0805DRNPO9BN7R0 vs GRM40COG7R0D050AK |
GRM40C0G7R0D50PB | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000007uF, SURFACE MOUNT, 0805 | Murata Manufacturing Co Ltd | CC0805DRNPO9BN7R0 vs GRM40C0G7R0D50PB |
GRM40COG7R0D050AL | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000007uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | CC0805DRNPO9BN7R0 vs GRM40COG7R0D050AL |