There are no models available for this part yet.
Overview of CC0805DRNPO9BN8R0 by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 16 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Aerospace and Defense
Transportation and Logistics
Automotive
Price & Stock for CC0805DRNPO9BN8R0 by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
26AK1937
|
Newark | Cap, 8Pf, 50V, Mlcc, 0805 Rohs Compliant: Yes |Yageo CC0805DRNPO9BN8R0 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4268 |
|
$0.0290 / $0.0480 | Buy Now | |
DISTI #
50AJ2757
|
Newark | Cap, 8Pf, 50V, Mlcc, 0805 Rohs Compliant: Yes |Yageo CC0805DRNPO9BN8R0 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 4000 |
|
$0.0180 / $0.0190 | Buy Now | |
DISTI #
65R8472
|
Newark | Mlcc- Capacitance 8R0 Rohs Compliant: Yes |Yageo CC0805DRNPO9BN8R0 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | ||
DISTI #
76AK4663
|
Newark | Smd Mlcc Multilayer Ceramic Capacitors |Yageo CC0805DRNPO9BN8R0 RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0190 / $0.0210 | Buy Now | |
DISTI #
311-1097-1-ND
|
DigiKey | CAP CER 8PF 50V C0G/NPO 0805 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
37408 In Stock |
|
$0.0104 / $0.1100 | Buy Now | |
DISTI #
CC0805DRNPO9BN8R0
|
Avnet Americas | Multilayer Ceramic Capacitor, 8 pF, 50 V, ? 0.5 pF, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: CC0805DRNPO9BN8R0) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0095 | Buy Now | |
DISTI #
603-CC805DRNPO9BN8R0
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 8pF C0G 0805 Tol 0.5pF RoHS: Compliant | 8155 |
|
$0.0110 / $0.1000 | Buy Now | |
Future Electronics | 0805 8 pF 50 V ±0.5 pF Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks Container: Reel | 4000Reel |
|
$0.0090 / $0.0102 | Buy Now | ||
DISTI #
80941987
|
Verical | Cap Ceramic 8pF 50V C0G 0.5pF Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2410 | Americas - 60000 |
|
$0.0095 / $0.0140 | Buy Now | |
DISTI #
59282535
|
Verical | Cap Ceramic 8pF 50V C0G 0.5pF Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 589 Package Multiple: 1 Date Code: 2129 | Americas - 761 |
|
$0.0152 | Buy Now |
CAD Models for CC0805DRNPO9BN8R0 by YAGEO Corporation
Part Data Attributes for CC0805DRNPO9BN8R0 by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Part Package Code
|
0805
|
Package Description
|
, 0805
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
20 Weeks
|
Samacsys Manufacturer
|
YAGEO
|
Capacitance
|
0.000008 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
6.25%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
6.25%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Related Parts for CC0805DRNPO9BN8R0
-
CC0805JRNPO9BN120Fixed Capacitors
-
CRCW08054K70FKEAFixed Resistors
-
D2534-6002-ARHeaders and Edge Type Connectors
-
DO3340P-333MLDFixed Inductors
-
30WQ04FNRectifier Diodes
-
NTB5605PT4GPower Field-Effect Transistors
-
LTST-C195KGJRKTVisible LEDs
-
MMBT3906LT1Small Signal Bipolar Transistors
-
MC14584BDR2GGates